Work Lights

Work lights, work floodlights, LED Work lights or site lights, are used to illuminate work site and construction sites. Work lights are used when carrying out maintenance at home handy when decorating. A well-lit environment is fundamental to promoting good health and safety practices, allowing you to work at any time of the day or night.

Work lights, normally portable, operate from mains power and or re-chargeable batteries. Many have handles, easy to carry and hooks for hands-free working. We offer a wide range of brands, including Nightsearcher powerful LED 6 to 10,000 lumen.

Why choose a rechargeable work light?

Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

Common types of work light

Tripod mounted site lights are a versatile way of lighting an area. You can adjust the height and angle of the light. A tripod takes up little floor space. Lighting Tripods are easy to move, fold and dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large areas having a higher lumen (brightness). Elevating a floodlight increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system. Mounting lights on a ceiling or wall keeps a floor and walkway clear. Festoon lights can be fixed in place to provide lighting. They are a chain of lights or bulbs and are typical to light up walkways or paths.

Environment

Consider the environment a work light will be used in. Some site lights are only for use indoors, others are waterproof and for use outside and in hazardous work areas. Many work lights will have an Ingress Protection (IP) rating offering protection from dust, liquids with impact-resistant glass.

What bulb should I use?

Most work lights use LED or Fluorescent bulbs/tube lights (some use halogen). LED and Fluorescent (bright light) bulbs are energy-efficient solutions and both diffuse light evenly. LED work lights to have a long life span than fluorescent work lights.


...
Lees meer Lees minder

Filters

1 - 20 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lamp Type Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied
RS-stocknr. 123-9999
FabrikantnummerDML805
FabrikantMakita
192,70 €
Each
Aantal stuks
Work Lamp LED 10 W Yes 18 V - - - - 328mm 214 mm 214 mm - Yes
RS-stocknr. 122-8902
FabrikantRS PRO
131,91 €
Each
Aantal stuks
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS-stocknr. 122-8899
FabrikantRS PRO
102,45 €
Each
Aantal stuks
Industrial Site Light LED 30 W Yes 7.4 V - - - - - 373 mm 210 mm - -
RS-stocknr. 904-8118
Fabrikantnummer094900-0000-110E
FabrikantPeli
985,95 €
Each
Aantal stuks
Portable Remote Area LED - Yes - - - IP54 Plastic 209.6mm - 146.1 mm - Yes
RS-stocknr. 122-8897
FabrikantRS PRO
73,56 €
Each
Aantal stuks
Industrial Site Light LED 10 W Yes 7.4 V - - - - - 209 mm 127 mm - -
RS-stocknr. 842-8162
FabrikantRS PRO
95,03 €
Each
Aantal stuks
Industrial Site Light LED 24 W - 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm - Yes
RS-stocknr. 125-0655
FabrikantnummerIMT33094
82,66 €
Each
Aantal stuks
Indoor, Outdoor LED 18 W - 240 V - - IP54 ABS 200mm 80 mm 200 mm - -
RS-stocknr. 865-1300
Fabrikantnummer094300-0001-245E
FabrikantPeli
824,95 €
Each
Aantal stuks
Floodlight LED - Yes 12 V dc - - - Polycarbonate - 400 mm 200 mm - -
RS-stocknr. 123-4799
FabrikantnummerFL4725
FabrikantCorDEX
761,53 €
Each
Aantal stuks
Safety Portable Lamp LED 5 W Yes 7.4 V - - IP54 - - - 120 mm - Yes
RS-stocknr. 122-8900
FabrikantRS PRO
131,91 €
Each
Aantal stuks
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS-stocknr. 907-6447
FabrikantnummerNSGALAXY2000
FabrikantNightsearcher
71,58 €
Each
Aantal stuks
- LED 20 W - - - - - ABS 193.5mm - 230 mm - Yes
RS-stocknr. 125-0654
FabrikantnummerIMT33099
127,19 €
Each
Aantal stuks
Indoor, Outdoor LED 30 W - 100 → 240 V ac - - IP54 ABS 250mm 256 mm 256 mm - Yes
RS-stocknr. 670-2752
FabrikantRS PRO
154,71 €
Each
Aantal stuks
Festoon Cable GLS 25 W - 110 V - - IP44 Polycarbonate - 100 m - ES No
RS-stocknr. 791-8267
FabrikantRS PRO
51,72 €
Each
Aantal stuks
Tripod Halogen 400 W - 220 → 240 V - - - - - 265 mm 185 mm - -
RS-stocknr. 907-5615
FabrikantnummerLP-T-HP30
FabrikantLumila
152,99 €
Each
Aantal stuks
Work Lamp LED 12 W - 12 V dc - 37mm IP65 Aluminium - 300 mm - - -
RS-stocknr. 186-4629
FabrikantRS PRO
124,74 €
Each
Aantal stuks
Industrial Site Light Dome 50 W - 110 V ac - 280mm IP44 Aluminium, Polycarbonate 256mm - - - Yes
RS-stocknr. 186-4630
FabrikantRS PRO
72,04 €
Each
Aantal stuks
Industrial Site Light LED - Yes - - - IP65 Aluminium 170mm 125 mm 43 mm - Yes
RS-stocknr. 670-2743
FabrikantRS PRO
88,42 €
Each
Aantal stuks
Festoon Kit GLS 60 W - 110 V ac - - IP44 Polycarbonate - 25 m - E27 Yes
RS-stocknr. 128-8547
Fabrikantnummer1671433
Fabrikantbrennenstuhl
180,04 €
Each
Aantal stuks
Portable Task Light LED 30 W Yes 100 → 240 V ac - - - - - - - - -
RS-stocknr. 200-6749
FabrikantRS PRO
56,76 €
Each
Aantal stuks
Floodlight High CRI LED - Yes - No - IP67 Nylon - - - - Yes