Spotlights & Downlights

Spotlight and downlights are different forms of lighting typically found in ceilings. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space.


What is the difference?


The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually position to shine light on a wall or an object.


Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.


What are they also known as?


They are also known as; LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.


What type of bulbs are supplied?


Our spotlights and downlights are supplied with a choice of bulbs example GU10: Halogen glass body or LED glass body.


Types of finish


We offer a range of finish, for example; brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.


Are they easy to install?


Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.


Applications


Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchen and bathroom. Create the perfect space with our range spotlights and downlights.


...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type IP Fire Rating Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour
RS-stocknr. 123-4898
Fabrikantnummer53546
FabrikantSylvania
14,30 €
Each
Aantal stuks
LED IP65 Downlight - 240 V - 86 mm 60 mm 86 x 60 mm 86mm 6.5 W 4000K 65 → 74mm Cool White
RS-stocknr. 922-1562
FabrikantnummerRD1CBR
FabrikantKnightsbridge
8,67 €
Each
Aantal stuks
LED - Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm -
RS-stocknr. 701-3801
FabrikantnummerDGZ10CBR
FabrikantKnightsbridge
5,34 €
Each
Aantal stuks
- - Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm -
RS-stocknr. 922-1578
FabrikantnummerRD2CBR
FabrikantKnightsbridge
10,33 €
Each
Aantal stuks
LED - Downlight GU10, MR16 230 V - - 97 mm 94 x 97 mm 94mm 50 W - 80mm -
RS-stocknr. 889-5014
Fabrikantnummer4052899168275
FabrikantOsram
43,15 €
Each
Aantal stuks
LED - Downlight - - - - - - 46mm 13.5 W 3000K - White
RS-stocknr. 701-3804
FabrikantnummerDGZ10W
FabrikantKnightsbridge
5,05 €
Each
Aantal stuks
- - Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm -
RS-stocknr. 922-1556
FabrikantnummerRD1W
FabrikantKnightsbridge
7,94 €
Each
Aantal stuks
LED - Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm -
RS-stocknr. 922-1568
FabrikantnummerRD1C
FabrikantKnightsbridge
8,26 €
Each
Aantal stuks
LED - Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm -
Nieuw
RS-stocknr. 226-0180
FabrikantnummerOWALL1BC
FabrikantKnightsbridge
20,71 €
Each
Aantal stuks
Halogen, LED - - GU10 230 V 120 mm - - - - 20 W - - -
Nieuw
RS-stocknr. 226-0182
FabrikantnummerOWALL1BK
FabrikantKnightsbridge
20,71 €
Each
Aantal stuks
Halogen, LED - - GU10 230 V 120 mm - - - - 20 W - - -
RS-stocknr. 188-4138
Fabrikantnummer4058075064003
FabrikantLEDVANCE
30,52 €
Each
Aantal stuks
Fluorescent - Downlight - 240 V - - 23 mm 225 x 23 mm 225mm 22 W 3000K 205mm Warm White
RS-stocknr. 701-3814
FabrikantnummerSWS01W
FabrikantKnightsbridge
19,16 €
Each
Aantal stuks
- - Downlight MR16 12 V - - - - 50mm 50 W - 105mm -
RS-stocknr. 188-4136
Fabrikantnummer4058075063921
FabrikantLEDVANCE
23,61 €
Each
Aantal stuks
Fluorescent - Downlight - 240 V - - 23 mm 192 x 23 mm 192mm 17 W 3000K 180mm Warm White
Nieuw
RS-stocknr. 223-1612
FabrikantnummerPL-CORE-G7-3000-S35-L15-H1
FabrikantOsram
12,20 €
Each
Aantal stuks
LED - - - 35 V 44 mm - - 44 x 3.4 mm - 27.2 W - - -
RS-stocknr. 210-2239
Fabrikantnummer0005273
FabrikantSylvania
9,57 €
Each
Aantal stuks
LED - - Integrated 240 V 87 mm - - 87 x 87 x 47 mm - 6.5 W - - -
RS-stocknr. 122-5159
FabrikantnummerILI-ON01-WMWH-SC211.
40,62 €
Each
Aantal stuks
LED - Spotlight - 3.5 V 40 mm - 40 mm 30 x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 3000K - Warm White
Nieuw
RS-stocknr. 223-4492
FabrikantnummerLD4DWL2453AD
FabrikantSHOT
51,00 €
Each
Aantal stuks
LED IP44 Downlight - 220 → 240 V 170 mm - - 170 x 58 mm - 24 W - - -
RS-stocknr. 122-5161
FabrikantnummerILI-ON01-STWH-SC211.
49,93 €
Each
Aantal stuks
LED - Spotlight - 3.5 V 40 mm - 40 mm 30 x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 5700K - White
Nieuw
RS-stocknr. 223-4424
Fabrikantnummer4126219
FabrikantAIRAM
47,00 €
Each
Aantal stuks
LED IP20 Downlight Recessed / Surface Mount 220 → 240 V 290 mm - - 290 x 14 mm - 16 W - - -
Nieuw
RS-stocknr. 223-4491
FabrikantnummerLD4DWL2452BD
FabrikantSHOT
59,00 €
Each
Aantal stuks
LED IP44 Downlight - 220 → 240 V 220 mm - - 220 x 69 mm - 24 W - - -