Flood Lights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Flood Lights

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Lees meer Lees minder

Filters

1 - 20 van 207 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS-stocknr. 823-9916
FabrikantnummerSS9849
FabrikantSolar Centre
22,96 €
Each
Aantal stuks
50 W V IP64 - 4 PIR - - 113 x 85 x 50 mm 113mm - 85 mm 50 mm Yes
RS-stocknr. 847-2804
FabrikantnummerSS9855
FabrikantSolar Centre
59,32 €
Each
Aantal stuks
100 W - IP56 - - Motion Sensor - - 150 x 110 x 150 mm 150mm - 110 mm 150 mm Yes
RS-stocknr. 787-1326
FabrikantRS PRO
96,86 €
Each
Aantal stuks
50 W 85 → 265 V IP65 - 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No
RS-stocknr. 122-2769
FabrikantnummerSTF17413LF
FabrikantThorlux Lighting
303,71 €
Each
Aantal stuks
20 W - IK10, IP66 - 1 - 2510 lm - 135 x 380 x 240 mm 135mm - 380 mm 240 mm -
RS-stocknr. 791-8276
FabrikantRS PRO
12,31 €
Each
Aantal stuks
400 W 220 → 240 V IP44 - - - - - 265 x 185 x 125 mm 265mm - 185 mm 125 mm -
RS-stocknr. 823-9922
FabrikantnummerSS7503
FabrikantSolar Centre
40,17 €
Each
Aantal stuks
800 mW - IP44 - 4 - - - 400 x 90 x 170 mm 400mm - 90 mm 170 mm Yes
RS-stocknr. 872-4127
FabrikantRS PRO
247,46 €
Each
Aantal stuks
150 W 85 → 265 V IP65 - 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No
RS-stocknr. 872-4123
FabrikantRS PRO
30,31 €
Each
Aantal stuks
10 W 85 → 265 V IP65 - 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No
RS-stocknr. 787-1323
FabrikantRS PRO
221,87 €
Each
Aantal stuks
100 W 85 → 265 V IP65 - 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No
RS-stocknr. 823-9934
FabrikantnummerSS7543
FabrikantSolar Centre
24,11 €
Each
Aantal stuks
300 mW - IP44 - 1 - - - 30 x 120 x 120 mm 30mm - 120 mm 120 mm Yes
RS-stocknr. 122-2770
FabrikantnummerSTF17415LF19145
FabrikantThorlux Lighting
338,50 €
Each
Aantal stuks
42 W - IK10, IP66 - 1 - 4780 lm - 135 x 380 x 240 mm 135mm - 380 mm 240 mm -
RS-stocknr. 823-9928
FabrikantnummerSS7502
FabrikantSolar Centre
45,92 €
Each
Aantal stuks
1.4 W - IP44 - 4 - - - 600 x 125 x 160 mm 600mm - 125 mm 160 mm Yes
RS-stocknr. 826-8651
FabrikantnummerNSESPROLINK50
FabrikantNightsearcher
126,79 €
Each
Aantal stuks
50 W 45 → 265 V IP65 - 1 - 4000 lm - 240 x 200 x 50 mm 240mm - 255 mm 50 mm -
RS-stocknr. 872-4139
FabrikantRS PRO
431,66 €
Each
Aantal stuks
200 W 85 → 265 V IP65 - 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS-stocknr. 787-1317
FabrikantRS PRO
77,02 €
Each
Aantal stuks
30 W 85 → 265 V IP65 - 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No
RS-stocknr. 872-4136
FabrikantRS PRO
378,24 €
Each
Aantal stuks
160 W 85 → 265 V IP65 - 2 - 12800 → 14400 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS-stocknr. 405-2853
FabrikantnummerGA70S
89,22 €
Each
Aantal stuks
70 W - IP65 - - - - 2000K - - - - - No
RS-stocknr. 823-9947
FabrikantnummerSS7626
FabrikantSolar Centre
48,22 €
Each
Aantal stuks
1.5 W - IP44 - 36 - - - 145 (Dia.) x 25 (Light Unit) mm, 190 x 175 (Solar Panel) mm 25 (Light Unit) mm, 190 (Solar Panel) mm - 145 (Dia.) (Light Unit) mm, 175 (Solar Panel) mm - Yes
RS-stocknr. 187-1035
Fabrikantnummer1178020010
Fabrikantbrennenstuhl
41,66 €
Each
Aantal stuks
20 W 240 V IP44 - - - 2080 lm 3000K 18 x 4.9 x 19.4 cm 194mm - 180 mm 49 mm -
RS-stocknr. 145-5879
FabrikantRS PRO
32,50 €
Each
Aantal stuks
20 W 240 V IP65 - - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm -