Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Lees meer Lees minder

Filters

1 - 20 van 243 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
RS-stocknr. 851-3002
FabrikantRS PRO
15,15 €
Each
Aantal stuks
- Single Batten 575 mm 63 mm - 14 W 1 - Fluorescent - T5 - - 230 V
RS-stocknr. 918-1111
FabrikantRS PRO
100,36 €
Each
Aantal stuks
Single Batten 1.79 m 61 mm 64 mm 50 W 1 Cool White LED 4000K T8 - - -
RS-stocknr. 122-3576
Fabrikantnummer4058075079915
FabrikantLEDVANCE
71,85 €
Each
Aantal stuks
Single Batten 1.2 m 95 mm 78 mm 39 W 1 Cool White LED 4000K - 50000h - 230 V
RS-stocknr. 918-1139
FabrikantRS PRO
168,47 €
Each
Aantal stuks
Single Single Batten 1.24 m 87 mm 213 mm 45 W 1 Daylight LED 5000K T5 - - -
RS-stocknr. 701-3713
FabrikantnummerMRB418HF
FabrikantKnightsbridge
54,84 €
Each
Aantal stuks
Recessed Modular Recessed 595 mm 595 mm 80 mm 18 W 4 - Fluorescent - T8 - - 230 V
RS-stocknr. 918-1120
FabrikantRS PRO
150,29 €
Each
Aantal stuks
Single Batten 1.79 m 61 mm 64 mm 75 W 1 Cool White LED 4000K T12 - - -
RS-stocknr. 739-3185
FabrikantnummerSURF258HF
FabrikantKnightsbridge
105,28 €
Each
Aantal stuks
Recessed Modular Surface Mount 1.52 m 295 mm 80 mm 58 W 2 - Fluorescent - T8 - - 230 V
Nieuw
RS-stocknr. 223-4474
FabrikantnummerLD3BAR12162
FabrikantSHOT
10,50 €
Each
Aantal stuks
Single LED Module 36 mm 23 mm 36 mm 16 W 1 - LED - - - - 220 → 240 V
Nieuw
RS-stocknr. 223-4610
FabrikantnummerYGS132B
FabrikantSHOT
19,70 €
Each
Aantal stuks
Single LED Module 849 mm 28 mm 36 mm 13 W 1 - LED - - - - 230 V
RS-stocknr. 205-0137
Fabrikantnummer911401823880
FabrikantPhilips Lighting
133,18 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 42.9 W 1 - LED - - - - 240 V
RS-stocknr. 200-1356
FabrikantRS PRO
85,49 €
Each
Aantal stuks
Twin Twin Batten 1.85 m 110 mm - 74 W - - LED 4000K - - - 220 → 240 V ac
Nieuw
RS-stocknr. 223-4615
FabrikantnummerYGS223B
FabrikantSHOT
26,40 €
Each
Aantal stuks
Single LED Module 1.449 m 28 mm 36 mm 22 W 1 - LED - - - - 230 V
Nieuw
RS-stocknr. 223-4475
FabrikantnummerLD3BAR12163
FabrikantSHOT
10,50 €
Each
Aantal stuks
Single LED Module 36 mm 23 mm 36 mm 16 W 1 - LED - - - - 220 → 240 V
RS-stocknr. 810-0338
FabrikantnummerSPT52
FabrikantKnightsbridge
195,24 €
Each
Aantal stuks
- Twin Batten - - - 35 W 2 - Fluorescent - T5 - - -
RS-stocknr. 206-8828
Fabrikantnummer4058075403017
FabrikantLEDVANCE
240,81 €
Each
Aantal stuks
Single Linear Luminaire 1.5 m 145 mm 64.5 mm 43 W 1 - LED - - - - 240 V ac
RS-stocknr. 125-0612
Fabrikantnummer45178
FabrikantSylvania
117,05 €
Each
Aantal stuks
Single Single Batten 1.21 m 66 mm 76 mm 26 W 1 Warm White Integrated LED 3000K T8 - - 240 V
Nieuw
RS-stocknr. 222-9664
FabrikantnummerLD2WPF183MW
FabrikantSHOT
76,00 €
Each
Aantal stuks
- - 650 mm 78 mm 80 mm 18 W - - - - - - - 240 V
Nieuw
RS-stocknr. 216-9738
FabrikantRS PRO
101,69 €
Each
Aantal stuks
Twin Emergency 1.2 m 63 mm 74 mm 50 W 1 - LED 4000K - - 80 220 → 240 V ac
Nieuw
RS-stocknr. 223-5014
Fabrikantnummer4058075541481
FabrikantLEDVANCE
150,66 €
Each
Aantal stuks
Single - 1.5 m 82 mm - 46 W 1 - Fluorescent - - - - 220 → 240 V
RS-stocknr. 200-1353
FabrikantRS PRO
46,45 €
Each
Aantal stuks
- Batten 1.55 m 65 mm - 35 W - - LED 4000K - - - 220 → 240 V ac