Spotlights & Downlights

Spotlight and downlights are different forms of lighting typically found in ceilings. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space.


What is the difference?


The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually position to shine light on a wall or an object.


Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.


What are they also known as?


They are also known as; LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.


What type of bulbs are supplied?


Our spotlights and downlights are supplied with a choice of bulbs example GU10: Halogen glass body or LED glass body.


Types of finish


We offer a range of finish, for example; brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.


Are they easy to install?


Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.


Applications


Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchen and bathroom. Create the perfect space with our range spotlights and downlights.


...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour Dimmable
RS-stocknr. 796-2009
FabrikantRS PRO
39,93 €
Each
Aantal stuks
- - - 220 → 240 V ac - 64.9 mm - - 76mm - - - - -
RS-stocknr. 851-2980
FabrikantRS PRO
43,60 €
Each
Aantal stuks
LED Downlight - - 47 mm - - 80 x 47 mm 80mm 8 W 4000K 64mm Cool White Yes
RS-stocknr. 124-0820
FabrikantRS PRO
109,46 €
Each
Aantal stuks
- Downlight - - - - 97 mm - 230mm 30 W 2300K 200mm - -
RS-stocknr. 125-6899
FabrikantRS PRO
41,14 €
Each
Aantal stuks
LED Downlight - 230 V ac - - 90 mm 88 x 90 mm 88mm 8 W 4000K 75mm Cool White Yes
RS-stocknr. 176-8547
FabrikantRS PRO
19,15 €
Each
Aantal stuks
LED Downlight - 180 → 240 V ac - - 90 mm 52 x 90 mm 52mm 6 W 4000K 68 → 70mm Cool White Yes
RS-stocknr. 851-2968
FabrikantRS PRO
43,60 €
Each
Aantal stuks
LED Downlight - - 47 mm - - 80 x 47 mm 80mm 8 W 2700K 64mm Warm White Yes
RS-stocknr. 125-6901
FabrikantRS PRO
14,50 €
Each
Aantal stuks
LED Downlight - 230 V ac - - 90 mm 80 x 90 mm 80mm 8 W 3000K 65mm Warm White Yes
RS-stocknr. 125-6900
FabrikantRS PRO
41,14 €
Each
Aantal stuks
LED Downlight - 230 V ac - - 90 mm 88 x 90 mm 88mm 8 W 3000K 75mm Warm White Yes
RS-stocknr. 123-4898
Fabrikantnummer53546
FabrikantSylvania
13,62 €
Each
Aantal stuks
LED Downlight - 240 V - 86 mm 60 mm 86 x 60 mm 86mm 6.5 W 4000K 65 → 74mm Cool White -
RS-stocknr. 847-4777
Fabrikantnummer53384
FabrikantSylvania
44,50 €
Each
Aantal stuks
LED Downlight - 220 → 240 V 97 mm 97 mm 50 mm 97 x 97 x 50 mm - 10 W 3000K 85mm Warm White -
RS-stocknr. 922-1562
FabrikantnummerRD1CBR
FabrikantKnightsbridge
8,26 €
Each
Aantal stuks
LED Fixed Twist, Lock Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm - Yes
RS-stocknr. 701-3801
FabrikantnummerDGZ10CBR
FabrikantKnightsbridge
5,09 €
Each
Aantal stuks
- Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm - -
RS-stocknr. 922-1568
FabrikantnummerRD1C
FabrikantKnightsbridge
8,26 €
Each
Aantal stuks
LED Fixed Twist, Lock Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm - Yes
RS-stocknr. 922-1556
FabrikantnummerRD1W
FabrikantKnightsbridge
7,56 €
Each
Aantal stuks
LED Fixed Twist, Lock Downlight GU10, MR16 230 V - - 90 mm 79 x 90 mm 79mm 50 W - 70mm - Yes
RS-stocknr. 701-3804
FabrikantnummerDGZ10W
FabrikantKnightsbridge
4,81 €
Each
Aantal stuks
- Downlight GU10 240 V - - 90 mm - 80mm 50 W - 60mm - -
RS-stocknr. 922-1578
FabrikantnummerRD2CBR
FabrikantKnightsbridge
9,84 €
Each
Aantal stuks
LED Lock Downlight, Twist GU10, MR16 230 V - - 97 mm 94 x 97 mm 94mm 50 W - 80mm - Yes
RS-stocknr. 889-5014
Fabrikantnummer4052899168275
FabrikantOsram
43,15 €
Each
Aantal stuks
LED LED Module - - - - - - 46mm 13.5 W 3000K - White Yes
Nieuw
RS-stocknr. 205-0109
Fabrikantnummer929002066319
FabrikantPhilips Lighting
53,97 €
Each
Aantal stuks
LED - - 240 V 64 mm - - 225 x 64 mm - 24 W - - - -
RS-stocknr. 769-3781
FabrikantnummerVFRCOBCW
FabrikantKnightsbridge
55,79 €
Each
Aantal stuks
LED Downlight - - - - - - - 7 W - - Cool White Yes
RS-stocknr. 188-4140
Fabrikantnummer4058075079175
FabrikantLEDVANCE
3,95 €
Each
Aantal stuks
- Downlight - - - - 38 mm 170 x 38 mm 170mm - - - - -
Related Products
– Ideal for economical spotlighting– Alternative to line-voltage ...
Description:
– Ideal for economical spotlighting– Alternative to line-voltage halogen lamps– Very low energy consumption– No UV and near-IR radiation in the light beam– Shockproof and vibration-proof thanks to LED technology– Professional thermal management – LED lamps for line voltage– Not ...
A range of compact mini-spotlights from ILS utilising ...
Description:
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a ...
High luminous efficacyDesign matches the LEDVANCE DOWNLIGHT luminaire ...
Description:
High luminous efficacyDesign matches the LEDVANCE DOWNLIGHT luminaire familyEnergy savings of up to 90 % compared to halogen lamp spotlightsFunctional and minimalistic designEasy and quick installationExternal driver for extended flexibility (compatible with selected DALI drivers)3 years guaranteeInitial color ...
High luminous efficacyDesign matches the LEDVANCE DOWNLIGHT luminaire ...
Description:
High luminous efficacyDesign matches the LEDVANCE DOWNLIGHT luminaire familyEnergy savings of up to 90 % compared to halogen lamp spotlightsFunctional and minimalistic designEasy installation with fast connectionExternal driver for extended flexibility (compatible with selected dim. drivers)Compatible with ...