Shaver Lights

Shaver lights are one of the most under estimated light fittings and are essential for achieving the perfect shave. This fitting is not just used for men, as the shaver fitting can also double as a makeup light for women. They are positioned near a mirror, in a bathroom or public restroom, to provide additional lighting.Most shaver fittings incorporate a socket, which provide power for those who use electric shavers.Features and benefits- Can be mounted horizontally or vertically- Often water-resistant for bathrooms- Provide natural light output to help viewing in a mirror- Pull cords or switch buttons for power on/offSplash ResistantThe bathroom is where water gets much everywhere, so it is important to have a waterproof shaver light. Most fittings are IP44 rating, meaning they are protected against solid objects greater than 1 mm and against splashing water.Light Bulb informationMany shaver fittings come complete with light bulbs, and they either use fluorescent and low energy bulbs, Low energy bulbs use much less energy than standard filament bulbs and therefore are cheaper to run.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Voltage Rating Wattage
RS-stocknr. 847-4853
Fabrikantnummer53401
FabrikantSylvania
83,71 €
Each
Aantal stuks
480 mm 120 V, 240 V 11 W
RS-stocknr. 847-4856
Fabrikantnummer53402
FabrikantSylvania
43,47 €
Each
Aantal stuks
480 mm 120 V, 240 V 11 W
RS-stocknr. 847-4875
Fabrikantnummer53407
FabrikantSylvania
57,13 €
Each
Aantal stuks
480 mm 120 V, 240 V 11 W
RS-stocknr. 847-4850
Fabrikantnummer53403
FabrikantSylvania
43,47 €
Each
Aantal stuks
480 mm 120 V, 240 V 11 W