Low Bay & High Bay Lighting

Bay lighting applies to lighting fixtures with high wattage requirements that are typically installed in large areas with high ceilings. Bay lighting is designed to provide bright illumination over a large space when installed in higher ceiling positions, which is why the require a higher power wattage in order to create the same level of light as that generated by normal ceiling lights in offices and other rooms. High visibility is important, especially when working in warehouses or storage facilities for both the safety of employees and high accuracy when picking items from shelving units.Depending on the height of the space you are lighting, you may require low bay lighting or high bay lighting. We have both fixture heights available in our range of bay lighting products, which features industry-leading brands such as LEDVANCE, Philips Lighting, Sylvania and our own brand RS PRO.

Do I need low bay or high bay lighting?

The key to distinguishing which bay lighting fixture you require is knowing the height of the area you wish to install the lights into. High bay fixtures are typically installed in areas with a ceiling height of 20 feet or greater, whereas low bay fixtures are used for ceiling heights between 12 and 20 feet high.

Where is bay lighting used?

Bay lighting is used in large indoor spaces, such as sports gymnasiums, warehouses, hangars, factory floors. performance halls and exhibition spaces. Bay lights provide bright illumination for these spaces which could not be achieved with standard lighting. Whether high bay fixtures or low bay fixtures are used depends on the height of the ceiling.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lamp Type Wattage Voltage Rating Dimmable Lamp Supplied Width Length Depth Current Rating EU Energy Efficiency Rating Series Standards Met
RS-stocknr. 188-3501
FabrikantRS PRO
181,62 €
Each
Aantal stuks
High Bay LED 150 W 220 → 240 V ac No - 400 (Dia.) mm - 177 mm - - - -
RS-stocknr. 188-3502
FabrikantRS PRO
242,16 €
Each
Aantal stuks
High Bay LED 200 W 220 → 240 V ac - - 400 (Dia.) mm - 177 mm - - - -
RS-stocknr. 188-3506
FabrikantRS PRO
180,69 €
Each
Aantal stuks
Low Bay Fitting LED 150 W 220 → 240 V ac - - - 908 mm 87.6 mm - - - -
RS-stocknr. 188-3504
FabrikantRS PRO
110,77 €
Each
Aantal stuks
Low Bay Fitting LED 70 W 220 → 240 V ac - - 147.5 mm 452 mm - - - - -
RS-stocknr. 188-3508
FabrikantRS PRO
110,77 €
Each
Aantal stuks
Low Bay Fitting LED 70 W 220 → 240 V ac No - 147.5 mm 452 mm - - - - -
RS-stocknr. 188-3512
FabrikantRS PRO
20,60 €
Each
Aantal stuks
- Accessory - - - - 68 mm 106 mm 2 mm - - - -
RS-stocknr. 176-8523
FabrikantRS PRO
121,08 €
Each
Aantal stuks
- LED 100 W 220 → 240 V ac No - 230 mm - 160.4 mm - - - -
RS-stocknr. 176-8565
FabrikantRS PRO
242,16 €
Each
Aantal stuks
High Bay LED 200 W 220 → 240 V ac No - 360 mm 400 mm 173.2 mm - - - -
RS-stocknr. 188-3505
FabrikantRS PRO
120,46 €
Each
Aantal stuks
Low Bay Fitting LED 100 W 220 → 240 V ac - - 147.5 mm 452 mm - - - - -
RS-stocknr. 188-3500
FabrikantRS PRO
121,08 €
Each
Aantal stuks
High Bay LED 100 W 220 → 240 V ac No - 230 (Dia.) mm - 160.4 mm - - - -
RS-stocknr. 176-8524
FabrikantRS PRO
44,92 €
Each
Aantal stuks
- Accessory - - - - - - - - - - -
RS-stocknr. 188-3511
FabrikantRS PRO
240,91 €
Each
Aantal stuks
Low Bay Fitting LED 200 W 220 → 240 V ac - - - 908 mm 87.6 mm - - - -
RS-stocknr. 176-8521
FabrikantRS PRO
181,62 €
Each
Aantal stuks
High Bay LED 150 W 220 → 240 V ac No - 360 mm 400 mm 173.2 mm - - - -
RS-stocknr. 188-3507
FabrikantRS PRO
240,91 €
Each
Aantal stuks
Low Bay Fitting LED 200 W 220 → 240 V ac - - - 908 mm 87.6 mm - - - -
RS-stocknr. 188-3510
FabrikantRS PRO
180,69 €
Each
Aantal stuks
Low Bay Fitting LED 150 W 220 → 240 V ac - - - 908 mm 87.6 mm - - - -
RS-stocknr. 122-4639
Fabrikantnummer93027604
FabrikantGE
29,39 €
Each
Aantal stuks
- Accessory - - - - - - - - - ABV -
RS-stocknr. 190-8282
Fabrikantnummer4058075255449
FabrikantLEDVANCE
375,61 €
Each
Aantal stuks
High Bay LED 250 W 100 → 240 V - - 452 (Dia.) mm - 160 mm 68 (Inrush) A A, A+, A++ - CB, CE, TUV SUD
RS-stocknr. 176-6558
Fabrikantnummer39345
FabrikantSylvania
256,33 €
Each
Aantal stuks
High Bay LED 150 W 220 → 240 V Yes Yes 296 Dia. mm - 177 mm 3.21 A A, A+, A++ START -
Nieuw
RS-stocknr. 205-0106
Fabrikantnummer911401599651
FabrikantPhilips Lighting
188,34 €
Each
Aantal stuks
High Bay LED 97 W 240 V No - - - - - - - -
RS-stocknr. 173-6005
Fabrikantnummer4058075074385
FabrikantLEDVANCE
405,16 €
Each
Aantal stuks
High Bay LED 200 W 100 → 240 V - Yes 376 Dia. mm - 139 mm - A++ - CB, CE, SUED, TUEV
Related Products
Easy adjustment of sensor range, daylight detection and ...
Description:
Easy adjustment of sensor range, daylight detection and hold timeHigh luminous efficacyEnergy savings of up to 55 % compared to luminaires that use CFLEasy and quick installationVery homogenous lightClear cover protects the reflector against dust and contact3 years ... frequency ...
The Dialight SafeSite® Transportable 9500 lumen LED High ...
Description:
The Dialight SafeSite® Transportable 9500 lumen LED High Bay is a high performance ATEX/IECEx approved lightweight luminaire designed for use in hazardous areas as temporary lighting and for maintenance tasks, such as tank cleaning and sandblasting. Suitable for oil & ...
HF control gear for improved lamp life, flicker ...
Description:
HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)End plates unscrew allowing gear tray removal for ease of maintenanceHorizontal or vertical mounting via 2 M8 tapped holes at each endPolycarbonate with ...
E27 lamp fitting allows easy lamp replacementGLS lamps ...
Description:
E27 lamp fitting allows easy lamp replacementGLS lamps up to 200W or 25W SL fluorescentCan be adjusted from narrow to wide beamOperating temperature range -20°C to +33°CCorrosion resistant light alloy body, grade LM25.