LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Lees meer Lees minder

Filters

1 - 20 van 194 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS-stocknr. 787-1326
FabrikantRS PRO
95,43 €
Each
Aantal stuks
50 W 85 → 265 V IP65 - 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No
RS-stocknr. 872-4127
FabrikantRS PRO
243,80 €
Each
Aantal stuks
150 W 85 → 265 V IP65 - 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No
RS-stocknr. 787-1323
FabrikantRS PRO
218,59 €
Each
Aantal stuks
100 W 85 → 265 V IP65 - 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No
RS-stocknr. 872-4123
FabrikantRS PRO
29,72 €
Each
Aantal stuks
10 W 85 → 265 V IP65 - 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No
RS-stocknr. 787-1310
FabrikantRS PRO
26,12 €
Each
Aantal stuks
10 W 85 → 265 V IP65 - 1 - 800 → 900 lm 6500K 85.7 x 114.3 x 88.8 mm 85.7mm 50000h 114.3 mm 88.8 mm No
RS-stocknr. 872-4139
FabrikantRS PRO
427,39 €
Each
Aantal stuks
200 W 85 → 265 V IP65 - 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS-stocknr. 787-1317
FabrikantRS PRO
75,88 €
Each
Aantal stuks
30 W 85 → 265 V IP65 - 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No
RS-stocknr. 872-4136
FabrikantRS PRO
374,49 €
Each
Aantal stuks
160 W 85 → 265 V IP65 - 2 - 12800 → 14400 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS-stocknr. 908-4050
FabrikantRS PRO
41,77 €
Each
Aantal stuks
30 W 230 V IP65 - 1 PIR 2100 lm 5700K 310 x 58 x 254 mm 254mm 36000h 310 mm 58 mm No
RS-stocknr. 145-5880
FabrikantRS PRO
31,86 €
Each
Aantal stuks
20 W 240 V IP65 - - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm -
RS-stocknr. 176-8517
FabrikantRS PRO
105,16 €
Each
Aantal stuks
70 W 220 → 240 V ac IP65 - - PIR 6300 lm 4000K - 360.9mm 30000h 281.6 mm - -
RS-stocknr. 176-8526
FabrikantRS PRO
382,38 €
Each
Aantal stuks
300 W 220 → 240 V ac IP65 - - - 27000 lm 4000K 428.6 x 70 x 470.6 mm 470.6mm 30000h 428.6 mm 70 mm -
RS-stocknr. 188-3498
FabrikantRS PRO
86,54 €
Each
Aantal stuks
50 W 220 → 240 V ac IP65 - - - 3600 lm 3000 K, 4000 K, 5000 K 235 x 36 x 184.91 mm 184.91mm 30000h 235 mm 36 mm -
RS-stocknr. 145-5881
FabrikantRS PRO
47,78 €
Each
Aantal stuks
30 W 240 V IP65 - - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm -
RS-stocknr. 188-3492
FabrikantRS PRO
30,59 €
Each
Aantal stuks
10 W 220 → 240 V ac IP65 - - - 900 lm 3000 K, 4000 K, 5000 K 163 x 35 x 191.5 mm 191.5mm 30000h 163 mm 35 mm -
RS-stocknr. 188-3495
FabrikantRS PRO
53,54 €
Each
Aantal stuks
30 W 220 → 240 V ac IP65 - - - 2700 lm 3000 K, 4000 K, 5000 K 195 x 33.1 x 159.54 mm 159.54mm 30000h 195 mm 33.1 mm -
RS-stocknr. 188-3499
FabrikantRS PRO
99,93 €
Each
Aantal stuks
50 W 220 → 240 V ac IP65 - - - 3600 lm 3000 K, 4000 K, 5000 K 235 x 39 x 239 mm 239mm 30000h 235 mm 39 mm -
RS-stocknr. 145-5888
FabrikantRS PRO
60,54 €
Each
Aantal stuks
30 W 240 V IP65 - - - 2400 lm 4000K - 219mm 30000h 198 mm 45 mm -
RS-stocknr. 188-3493
FabrikantRS PRO
35,68 €
Each
Aantal stuks
20 W 220 → 240 V ac IP65 - - - 1800 lm 3000 K, 4000 K, 5000 K 163 x 33.1 x 135.3 mm 135.3mm 30000h 163 mm 33.1 mm -
RS-stocknr. 176-8537
FabrikantRS PRO
89,22 €
Each
Aantal stuks
70 W 220 → 240 V ac IP65 - - - 6300 lm 4000K 281.6 x 38 x 320.9 mm 320.9mm 30000h 281.6 mm 38 mm -
Related Products
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 1000W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 1000W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...