Inspection Lamps

Inspection lights and lamps are high-quality lamps suitable for precise visual inspection of instruments and objects. They improve visibility, providing exceptional brightness for carrying out detailed work. Inspection lights shine a bright light onto any situation. Inspection lights vary from a small battery operated torches or pen style lights to larger lamps with a hook so the light can be hung somewhere securely. Inspection lights are ideal as a work light for engineers who need to get to difficult areas of machinery that have no natural light.

These multi-purpose inspection lights are used in many industries including the following:

  • Construction
  • Manufacturing
  • Hospitals
  • Dentists
  • Automotive Garages
  • Electronics Industries

Almost all inspection lights are equipped with a long-lasting and rechargeable battery. Some types do not require batteries and can be charged via USB or DC and AC sources. Some of the larger lamps are mains powered. Hands-free lamps are available which incorporate hooks and magnets to secure them.

Inspection Lamp Types

LED Inspection Lamps - Bright white light and energy efficient

Fluorescent Lamps -Durable, powerful lighting

Incandescent and Halogen - Versatile lights with great illumination and high resistance to failure.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Lamp Supplied Light Style Voltage Rating Wattage Arm Length Arm Type IP Rating Mains Plug Type Maximum Reach Integral transformer Length Cable Length Model
RS-stocknr. 134-5569
Fabrikantnummer779.CL4
FabrikantFacom
201,78 €
Each
Aantal stuks
LED Yes Handheld 7.4 V, 100 → 230 V 12 (In-Charge) W - - IP55 - - - 243 mm 2m -
RS-stocknr. 134-5571
Fabrikantnummer777A.24FPB
FabrikantFacom
356,79 €
Each
Aantal stuks
Fluorescent Yes Handheld 24 V 11 W - - IP55 - - - - 15m -
RS-stocknr. 134-5572
Fabrikantnummer777B.230F
FabrikantFacom
362,53 €
Each
Aantal stuks
Fluorescent Yes Handheld 230 V 11 W - - IP55 - - - - 15m -
RS-stocknr. 134-5570
Fabrikantnummer779.PCAPB
FabrikantFacom
87,91 €
Each
Aantal stuks
LED Yes Handheld 230 V 1 W - - IP55 - - - 65 mm - -
RS-stocknr. 134-5574
Fabrikantnummer777B.230FPB
FabrikantFacom
169,87 €
Each
Aantal stuks
Fluorescent Yes Handheld 230 V ac 11 W - - IP55 Type C - Europlug - - - 10m -
RS-stocknr. 134-5573
Fabrikantnummer777B.24FPB
FabrikantFacom
167,17 €
Each
Aantal stuks
Fluorescent Yes Handheld 24 V 11 W - - IP55 - - - - 10m -