Hazardous Area Floodlights

Hazardous area floodlights use high intensity lamps to illuminate large areas. They are most commonly available with LED (light emitting diode) lightsas this technology is very efficient and wastes little energy in the form of heat. In hazardous environments excess heat could provide an ignition source so LED floodlights are preferred to fluorescent lampsor halogen lights.

What are hazardous area floodlights used for?

Hazardous area floodlights are used when lighting is required in harsh environments. This means the floodlight may be exposed to corrosive materials, dangerous locations or explosive environments. The suitability of the hazardous area floodlight must be assessed against the intended environment to ensure it will work correctly and won't introduce any new risks.

Types of hazardous area floodlights

Hazardous area floodlights are typically corrosive resistant. They are also portable and commonly found in manual work environments. They range in temperature classification, output power and zone classification (how hazardous an environment they can be used in).


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Zone Classification Temperature Classification Wattage Voltage Rating Depth Height Width Case Material Current Rating Floodlight Type Hazardous Area Certification IP Rating Lamp Supplied Maximum Operating Temperature
RS-stocknr. 777-7401
FabrikantnummerTHA9C4M
FabrikantDialight
1.631,52 €
Each
Aantal stuks
1 T5 150 W 100 → 277 V ac 371 mm 525mm 554 mm - - - ATEX - - -
RS-stocknr. 173-5623
FabrikantnummerXLF105P-00000
FabrikantDTS
1.981,10 €
Each
Aantal stuks
1, 2, 21, 22 T5, T6 105 W 100 → 254 V ac 256 mm 270mm 490 mm Aluminium Alloy 0.5 A @ 230 V ac LED Floodlight ATEX, IECEx IP66 Yes +55°C
Related Products
This 24V charger and adaptor allows the charging ...
Description:
This 24V charger and adaptor allows the charging of the following RS LED remote area floodlights from a 24V electricity supply:907-5599: Standard Power 5W LED Area Light907-5609: High Power 12W LED area Light907-5602: White/Amber LED Area Light.
The PRO250 Inspection torch from Nightsearcher is rechargeable, ...
Description:
The PRO250 Inspection torch from Nightsearcher is rechargeable, cordless light ideal for intricate work. This torch produces 250 lumens of white light from the Chip on Board (COB) LEDs that provide a wide angled light capable of illuminating a large ...
The Brennenstuhl compact LED floodlight is perfect for ...
Description:
The Brennenstuhl compact LED floodlight is perfect for indoors and outdoor use with an IP54 rating. With, a high-power LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The LED technology used in this ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output ...