Halogen Floodlights

Like any normal floodlight, these flood lights use Halogen bulbs for their illumination purposes.How do they work?Connected to a mains power supply, you can broadcast your halogen floodlight like any other light by switching them on and directing beam angles where needed.Features and benefits:● Great illumination for security purposes● Versatile light with great resistance to failure● Brilliant whites produced from halogen lights● Less maintenance required● Longer lasting than traditional filaments found in incandescent bulbs● Motion sensor flood lighting available● Daytime photocells built in some models to save electricity● Adjustable timers in some models to control your floodlight● Targeted lightWhere might I use one?● Security around your home or business● Car parks● Commercial or industrial estates

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Wattage Voltage Rating Lamp Supplied Depth Height Width IP Rating Case Material Dimensions Series
RS-stocknr. 791-8276
FabrikantRS PRO
11,50 €
Each
Aantal stuks
Indoor, Outdoor 400 W 220 → 240 V Yes 125 mm 265mm 185 mm IP44 Die Cast Aluminium 265 x 185 x 125 mm -
RS-stocknr. 253-6624
Fabrikantnummer0790
FabrikantAric
49,48 €
Each
Aantal stuks
Outdoor 150 W - - - - - - - - Aric, Dafnee
RS-stocknr. 2508128525
Fabrikantnummer72541 50
FabrikantHoneywell
33,17 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
The Brennenstuhl ST 300 tripod is suitable for ...
Description:
The Brennenstuhl ST 300 tripod is suitable for carrying two halogens up to 500 W, halogen spots up to 1000 W and Chip-LED lamps. Made from a light galvanised tubular steel makes this tripod stable and robust. A continous height ...
The RS Pro Slim 50 W LED Floodlight ...
Description:
The RS Pro Slim 50 W LED Floodlight uses a new generation of outdoor light. Housed in a Black Aluminium frame with a thickness of only 27 mm. The floodlight uses the latest COB SMD LED, which provides exceptional light ...
Introducing the range of RS PRO Frameless LED ...
Description:
Introducing the range of RS PRO Frameless LED Floodlights, suitable for replacing halogen floodlights. The RS PRO floodlight has a frameless and slimline design, making it a compact and effective floodlight, without the bulk. The lightweight housing is made from ...
Introducing the range of RS PRO Frameless LED ...
Description:
Introducing the range of RS PRO Frameless LED Floodlights, suitable for replacing halogen floodlights. The RS PRO floodlight has a frameless and slimline design, making it a compact and effective floodlight, without the bulk. The lightweight housing is made from ...