Examination & Medical Lights

Examination medical lights produce brilliant lighting. They consist of a pivoting mechanical arm which can be fixed in place at one end and a light at the other. Examination medical lights give professionals plenty of light to do their work and provide more illumination than most other light fixtures. They are highly adjustable, allowing the user to focus the light where it is required.

What are examination medical lights used for?

Examination medical lights are distinct types of lights often found in doctor’s offices, dental offices, tattoo studios and hobbyist studios. The user can manipulate the light to the perfect angle as examination medical lights are often capable of pivoting and rotating, allowing the user to direct the light exactly where it is needed.

Types of examination medical lights

Examination medical lights can accommodate a range of bulbs including incandescent light bulbs, fluorescent tubesand GLS LED Lamps(light emitting diode). Some examination medical lights are dimmable allowing the user to vary the light to the situation or turn down the brightness when necessary.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Dimmable Lamp Supplied Application Arm Type Cable Length Maximum Reach Voltage Rating
RS-stocknr. 702-5249
Fabrikantnummer00406
511,52 €
Each
Aantal stuks
LED - Yes Yes Medical Spring Balanced 2.75m 1100mm 230 V
RS-stocknr. 702-5242
Fabrikantnummer00400
345,59 €
Each
Aantal stuks
Compact Fluorescent 10 W, 13 W Yes Yes Medical Spring Balanced 2.75m 1100mm 230 V
RS-stocknr. 702-5239
Fabrikantnummer00791
209,48 €
Each
Aantal stuks
Incandescent 60 W - - Medical Spring Balanced 2.75m 1100mm 230 V
Related Products
The ABLTLE1 LED gooseneck mounted anodised aluminium machine ...
Description:
The ABLTLE1 LED gooseneck mounted anodised aluminium machine lights are small, bright, with a choice of beam angle and can be fixed in any position quickly and precisely. These luminaires are insensitive to vibrations and resistant to metal chippings and ...
The Waldmann ROCIA Focus is an adjustable arm ...
Description:
The Waldmann ROCIA Focus is an adjustable arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...
The Waldmann ROCIA Focus is a flexible arm ...
Description:
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...
The Waldmann ROCIA Focus is a pivoting head ...
Description:
The Waldmann ROCIA Focus is a pivoting head LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...