Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.


What ceiling light is best for me?


There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.


  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.

  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.

  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.

  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;


Mounting type


  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.

  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.

  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.

  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.

  • Diffusers: Used to spread and soften the light.

Colour Temperature


Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.


  • 2500K Extra warm white.

  • 2700K Warm white.

  • 3000K Warm white / White.

  • 3500K White.

  • 4000K Cool white.

  • 6500K Daylight.

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS-stocknr. 174-4963
Fabrikantnummer45161
FabrikantSylvania
43,76 €
Each
Aantal stuks
Batten 1.8 m 42.5 mm 47.5 mm 24 W 1 - LED 4000K T8 25000h - 220 → 240 V -
RS-stocknr. 194-5865
Fabrikantnummer67962
FabrikantSylvania
261,20 €
Each
Aantal stuks
Emergency 1.578 m 110 mm 78 mm 60 W 1 Neutral White Integrated LED 4000K - 50000h 840 220 → 240 V -
Nieuw
RS-stocknr. 205-0835
Fabrikantnummer0047223
FabrikantSylvania
118,65 €
Each
Aantal stuks
Flat Panel LED 1.195 m 595 mm 10.8 mm 55 W 1 - LED - - - - 220-240 V -
Nieuw
RS-stocknr. 205-0836
Fabrikantnummer0044871
FabrikantSylvania
202,27 €
Each
Aantal stuks
Single Batten 1.218 m 200 mm 85 mm 36 W 1 - LED - - - - 240 V -
RS-stocknr. 187-6775
Fabrikantnummer47227
FabrikantSylvania
63,34 €
Each
Aantal stuks
LED Panel 595 mm 595 mm 9.5 mm 35 W - Neutral White LED 4000K - 50000h 840 240 V ac -
RS-stocknr. 194-5864
Fabrikantnummer67961
FabrikantSylvania
237,92 €
Each
Aantal stuks
Emergency 1.578 m 84 mm 75 mm 37 W 1 Neutral White Integrated LED 4000K - 50000h 840 220 → 240 V -
RS-stocknr. 174-4967
Fabrikantnummer45165
FabrikantSylvania
86,19 €
Each
Aantal stuks
Batten 1.8 m 82 mm 48 mm 48 W 2 - LED 4000K T8 25000h - 220 → 240 V -
RS-stocknr. 187-6776
Fabrikantnummer47214
FabrikantSylvania
64,97 €
Each
Aantal stuks
LED Panel 595 mm 595 mm 9.5 mm 35 W - Warm White LED 3000K - 50000h 830 240 V ac -
RS-stocknr. 194-5862
Fabrikantnummer67953
FabrikantSylvania
215,55 €
Each
Aantal stuks
Emergency 1.278 m 84 mm 75 mm 24 W 1 Neutral White Integrated LED 4000K - 50000h 840 220 → 240 V -
RS-stocknr. 174-4965
Fabrikantnummer45163
FabrikantSylvania
51,71 €
Each
Aantal stuks
Batten 1.2 m 82 mm 48 mm 30 W 2 - LED 4000K T8 25000h - 220 → 240 V -
RS-stocknr. 174-4964
Fabrikantnummer45162
FabrikantSylvania
31,82 €
Each
Aantal stuks
Batten 600 mm 82 mm 48 mm 16 W 2 - LED 4000K T8 25000h - 220 → 240 V -
Nieuw
RS-stocknr. 205-0839
Fabrikantnummer0039346
FabrikantSylvania
281,37 €
Each
Aantal stuks
Round 339 mm 339 mm 194 mm 200 W 1 - LED - - - - 220-240 V -
RS-stocknr. 125-0612
Fabrikantnummer45178
FabrikantSylvania
112,55 €
Each
Aantal stuks
Single Batten 1.205 m 66 mm 76 mm 26 W 1 Warm White Integrated LED 3000K T8 - - 240 V -
RS-stocknr. 125-0608
Fabrikantnummer45174
FabrikantSylvania
124,40 €
Each
Aantal stuks
Single Batten 1.505 m 66 mm 76 mm 39 W 1 Cool White Integrated LED 4000K T8 - - 240 V -
RS-stocknr. 174-4962
Fabrikantnummer45160
FabrikantSylvania
33,15 €
Each
Aantal stuks
Batten 1.5 m 42.5 mm 47.5 mm 18 W 1 - LED 4000K T8 25000h - 220 → 240 V -
RS-stocknr. 194-5863
Fabrikantnummer67954
FabrikantSylvania
228,94 €
Each
Aantal stuks
Emergency 1.278 m 110 mm 78 mm 42 W 1 Neutral White Integrated LED 4000K - 50000h 840 220 → 240 V -
RS-stocknr. 125-0611
Fabrikantnummer45177
FabrikantSylvania
71,08 €
Each
Aantal stuks
Single Batten 605 mm 66 mm 76 mm 22 W 1 Warm White Integrated LED 3000K T8 - - 240 V -
RS-stocknr. 174-4960
Fabrikantnummer45158
FabrikantSylvania
18,56 €
Each
Aantal stuks
Batten 600 mm 42.5 mm 47.5 mm 8 W 1 - LED 4000K T8 25000h - 220 → 240 V -
RS-stocknr. 125-0604
Fabrikantnummer45170
FabrikantSylvania
59,23 €
Each
Aantal stuks
Single Batten 605 mm 66 mm 76 mm 11 W 1 Cool White Integrated LED 4000K T8 - - 240 V -
RS-stocknr. 187-6778
Fabrikantnummer47226
FabrikantSylvania
63,34 €
Each
Aantal stuks
LED Panel 595 mm 595 mm 9.5 mm 35 W - Warm White LED 3000K - 50000h 830 240 V ac -