Cabinet Lighting

Cabinet lighting are discreet forms of lights for enclosures. They provide targeted illumination and can be installed horizontally or vertically in both internal or external applications. Our range of cabinet lights are available in various styles they include; LED illumination units, strip lights, recessed spotlight, light bars, panel lights, PIR enclosure lights and many more. Browse our range of cabinets lights to find your ideal solution sourced from trusted brands such as; STEGO, Idec, Knightsbridge, Rittal, Finder, LEDVANCE and RS PRO.

Popular cabinet lighting

LED Cabinet lights

Why would you need cabinet lighting?

The right lighting is important especially in enclosures for example; Maintenance engineers can easily perform tests on telecommunication and IT installations within cabinets without the use of a secondary light. Lighting located under cabinet units enhance work areas in laboratories and electrical test applications creating a perfect working environment.

What are the benefits of cabinet lighting?

Cabinet lighting is a vast improvement over natural light, our choice of warm white and cool white light colours ensures you able to create the desired mode lighting for exhibits, displays, kitchens, and bathrooms. Cabinet lights are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however an approved electrical engineer should always be the preferred option.

Applications

Industrial & CommercialHouseholdsMuseumsTelecommunicationIT

Why would you choose RS components for lighting?

Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your cabinet lights and accessories. Our products are supported with technical information and customer service we are sure you will appreciate.


...
Lees meer Lees minder

Filters

1 - 20 van 256 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Light Colour Dimmable Anti-corrosive
RS-stocknr. 194-0417
FabrikantRS PRO
28,19 €
Each
Aantal stuks
- - - 220 → 240 V 1.173 m 22 mm 19 mm - - 14 W 3000 K, 4000 K, 6000 K - - -
RS-stocknr. 194-0414
FabrikantRS PRO
18,20 €
Each
Aantal stuks
- - - 220 → 240 V 573 mm 22 mm 19 mm - - 8 W 3000 K, 4000 K, 6000 K - - -
RS-stocknr. 194-0415
FabrikantRS PRO
20,88 €
Each
Aantal stuks
- - - 220 → 240 V 873 mm 22 mm 19 mm - - 10 W 3000 K, 4000 K, 6000 K - - -
RS-stocknr. 136-3599
FabrikantRS PRO
42,59 €
Each
Aantal stuks
LED - - 12 V 500 mm 36 mm - - - - 3000K Warm White Yes -
RS-stocknr. 194-0413
FabrikantRS PRO
13,59 €
Each
Aantal stuks
- - - 220 → 240 V 313 mm 22 mm 19 mm - - 4 W 3000 K, 4000 K, 6000 K - - -
RS-stocknr. 136-3600
FabrikantRS PRO
19,94 €
Each
Aantal stuks
LED - - 12 V 500 mm 36 mm - - - - 3000K Warm White - -
RS-stocknr. 194-0416
FabrikantRS PRO
22,64 €
Each
Aantal stuks
- - - 220 → 240 V 907 mm 22 mm 19 mm - - 12 W 3000 K, 4000 K, 6000 K - - -
RS-stocknr. 786-8979
FabrikantnummerCON510
FabrikantPowerLED
26,72 €
Each
Aantal stuks
LED Cabinet Light - 24 V dc 523.6 mm 30 mm 12.3 mm - - 9 W 6000 → 6500K - - -
RS-stocknr. 719-3124
FabrikantnummerLED3WCW
FabrikantKnightsbridge
50,10 €
Each
Aantal stuks
LED Strip Light - 24 V 300 mm 33 mm 8 mm - - 3 W - Cool White Yes -
RS-stocknr. 719-3159
FabrikantnummerLEDT11WCW
FabrikantKnightsbridge
158,17 €
Each
Aantal stuks
LED Strip Light - 24 V 1 m 33 mm 20 mm - - 11 W - Cool White Yes -
RS-stocknr. 125-0697
Fabrikantnummer180668
FabrikantOrbitec
24,35 €
Each
Aantal stuks
LED - - 230 V ac - - - - - 5 W - - - -
RS-stocknr. 810-3217
Fabrikantnummer02540.1-03
FabrikantSTEGO
100,14 €
Each
Aantal stuks
LED on/off Enclosure Lamp - 24 → 48 V dc 351 mm 47.3 mm 40 mm - - 5 W - - - -
RS-stocknr. 810-3220
Fabrikantnummer02541.0-03
FabrikantSTEGO
116,52 €
Each
Aantal stuks
LED PIR Enclosure Lamp - 100 → 240 V ac 351 mm 47.3 mm 40 mm - - 5 W - - - -
RS-stocknr. 810-3239
Fabrikantnummer244360
FabrikantSTEGO
11,87 €
Each
Aantal stuks
LED Enclosure Lamp Cable - 48 V dc 2000 mm - - 2 (Length) m - 5 W - - - -
RS-stocknr. 201-7849
FabrikantnummerCLA6S-24A-CD-30
FabrikantPatlite
334,00 €
Each
Aantal stuks
LED Cabinet Light Cable, No base 24 V dc 600 mm - - - - 11.6 W 6800 K Daylight No Yes
RS-stocknr. 194-7689
Fabrikantnummer02110.0-30
FabrikantSTEGO
139,46 €
Each
Aantal stuks
LED LED Lamp - 100 → 240 V ac 400 mm 44 mm 44 mm - - 11 W, 16 W 6500K Daylight - -
RS-stocknr. 187-6716
Fabrikantnummer2500100
FabrikantRittal
68,48 €
Each
Aantal stuks
LED - - 240 V ac 262 mm 23 mm 55 mm - - 5 W 4000K Neutral White - -
RS-stocknr. 194-7793
Fabrikantnummer12237.0-30
FabrikantSTEGO
156,75 €
Each
Aantal stuks
LED LED Lamp - 220 → 240 V ac 700 mm 100 mm 44 mm - - 11 W, 16 W 6500K Daylight - -
Nieuw
RS-stocknr. 206-5995
Fabrikantnummer7L.46.0.024.2200
FabrikantFinder
79,10 €
Each
Aantal stuks
LED Cabinet Light Integrated LEDs 12 → 48 Vac, Vdc 310.6 mm - - - - 13 W 5000K - - -
RS-stocknr. 187-6719
Fabrikantnummer2500114
FabrikantRittal
86,27 €
Each
Aantal stuks
LED - - 240 V ac 337 mm 23 mm 55 mm - - 7 W 4000K Neutral White - -
Related Products
The addition to the Philips Coreline range is ...
Description:
The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy ...
LED opal tube lights, 30mm diameter, non-dimmable with ...
Description:
LED opal tube lights, 30mm diameter, non-dimmable with S14S caps (RS 125-0696)or S14D caps (RS 125-0697 and 125-0698).
LED system light – the first light especially ...
Description:
LED system light – the first light especially for enclosures. Highly innovative LED technology for even more light into the very last corner. Optimum illumination of the entire enclosureOptionally with clip, screw and magnetic attachmentA configuration to suit every application. ...
Available in two versions with sizes from 400 ...
Description:
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is ...