Bulkhead Lights

Bulkhead lights are interior and exterior forms of lighting used for illuminating areas such as corridors, hallways, shelters, and designated places. Our range of bulkhead lights are durable, available with LED, SON-E, incandescent, or fluorescent lamps that emit crisp clear light when you need it. For site lighting consider our long-life LED bulkhead light range with red diffusers perfect for outdoor applications such as road maintenance. All bulkhead lights are IP rated giving you the protection you need. Our offer is sourced from trusted brands such as Knightsbridge, LEDVANCE, Legrand, Sylvania, Theben / Timeguard, Thorlux Lighting, RS PRO, and many more.

Popular bulkheads

Ground lightWall MountStrip LightRecessed DownlightCeiling LightLED Bulkhead

Popular bulkhead shapes

RectangularDomeSquareOvalRound

Applications

Bulkhead lighting is found in Industrial and Commercial applications such as; Commercial buildingsOutbuildingsWorksiteSecurity

Why choose RS Components for Bulkhead lights?

Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your bulkhead light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.


...
Lees meer Lees minder

Filters

61 - 80 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Shape Wattage Voltage Rating Lamp Type Motion Switching Lamp Supplied Diffuser Type Diffuser Colour Light Output Colour Length Width Depth Diameter
RS-stocknr. 194-4698
Fabrikantnummer49291
FabrikantSylvania
92,21 €
Each
Aantal stuks
LED Bulkhead Dome 12 W 220 → 240 V LED - Yes Opal - - - - 90 mm 300mm
Nieuw
RS-stocknr. 206-8819
Fabrikantnummer4058075375420
FabrikantLEDVANCE
177,86 €
Each
Aantal stuks
LED Bulkhead Round 16.5 W 240 V ac LED Yes - Polycarbonate (PC) White - - - - -
RS-stocknr. 923-0042
Fabrikantnummer43282
FabrikantSylvania
38,56 €
Each
Aantal stuks
LED Bulkhead Dome 17 W 220 → 240 V LED - Yes Opal White Warm White 95 mm - - 340mm
RS-stocknr. 194-4691
Fabrikantnummer49284
FabrikantSylvania
45,87 €
Each
Aantal stuks
LED Bulkhead Dome 12 W 220 → 240 V LED - Yes Opal - Warm White - - 90 mm 300mm
RS-stocknr. 194-4695
Fabrikantnummer49288
FabrikantSylvania
92,21 €
Each
Aantal stuks
LED Bulkhead Dome 12 W 220 → 240 V LED - Yes Opal - Warm White - - 90 mm 300mm
Nieuw
RS-stocknr. 206-8815
Fabrikantnummer4058075375260
FabrikantLEDVANCE
86,21 €
Each
Aantal stuks
LED Bulkhead Round 13.6 W 240 V ac LED Yes - Polycarbonate (PC) White - - - - -
RS-stocknr. 127-1333
FabrikantnummerTPR14LEDS
FabrikantKnightsbridge
108,18 €
Each
Aantal stuks
LED Bulkhead Round 14 W 230 V LED - Yes Opal White Cool White - - 86 mm 285mm
RS-stocknr. 705-5495
Fabrikantnummer0 604 76
FabrikantLegrand
115,72 €
Each
Aantal stuks
Bulkhead Oval 75 W - Fluorescent - - - - - 195 mm - - -
RS-stocknr. 784-4891
FabrikantnummerPS14914LFS19145
FabrikantThorlux Lighting
299,49 €
Each
Aantal stuks
LED Bulkhead Square 16 W - LED - Yes - - - - - - -
RS-stocknr. 181-3811
Fabrikantnummer4058075080010
FabrikantLEDVANCE
28,49 €
Each
Aantal stuks
LED Bulkhead Dome 18 W 220 → 240 V LED - - - - - - - - 350mm
RS-stocknr. 194-4694
Fabrikantnummer49287
FabrikantSylvania
45,87 €
Each
Aantal stuks
LED Bulkhead Dome 12 W 220 → 240 V LED - Yes Opal - - - - 90 mm 300mm
RS-stocknr. 127-1322
FabrikantnummerBT20EM
FabrikantKnightsbridge
170,10 €
Each
Aantal stuks
LED Bulkhead Round 20 W 230 V LED - Yes Opal White Cool White - - 81 mm 380mm
RS-stocknr. 127-1318
FabrikantnummerBT20DA
FabrikantKnightsbridge
181,97 €
Each
Aantal stuks
LED Bulkhead Round 20 W 230 V LED - Yes Opal White Daylight - - 81 mm 380mm
RS-stocknr. 705-5470
Fabrikantnummer0 605 08
FabrikantLegrand
24,26 €
Each
Aantal stuks
Bulkhead Cage Oval - - - - - - - - - 254 mm 118 mm 240mm
RS-stocknr. 127-1297
FabrikantnummerBL12LEDS
FabrikantKnightsbridge
72,62 €
Each
Aantal stuks
LED Bulkhead Round 12 W 230 V LED - Yes Opal White Cool White - - 84 mm 305mm
RS-stocknr. 181-3815
Fabrikantnummer4058075110168
FabrikantLEDVANCE
51,74 €
Each
Aantal stuks
LED Bulkhead Dome 13 W 220 → 240 V LED - - - - - - - - 250mm
RS-stocknr. 190-8285
Fabrikantnummer4058075080096
FabrikantLEDVANCE
60,54 €
Each
Aantal stuks
Ceiling Light Round 24 W 220 → 240 V LED - - - - Warm White - - 120 mm 400mm
RS-stocknr. 705-5498
Fabrikantnummer0 604 77
FabrikantLegrand
120,12 €
Each
Aantal stuks
Bulkhead Oval 75 W - LED - - - - - - 254 mm 118 mm 240mm
RS-stocknr. 705-5489
Fabrikantnummer0 604 82
FabrikantLegrand
134,52 €
Each
Aantal stuks
Bulkhead Oval 100 W - - - - - - - 228 mm - - -
RS-stocknr. 571-732
FabrikantnummerPL6281ZFS19145
FabrikantThorlux Lighting
228,44 €
Each
Aantal stuks
Bulkhead Rectangular 70 W 230 V ac SON-E - - - - - 318 mm 210 mm 180 mm -
Related Products
The Knightsbridge round LED bulkhead is 12 W, ...
Description:
The Knightsbridge round LED bulkhead is 12 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. This LED bulkhead has a ...
This Knightsbridge 14 W LED round bulkhead surface ...
Description:
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour ...
The Ledvance Surface Circular luminaire are modern replacement ...
Description:
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the ...
Metal and glass portholes for internal and external ...
Description:
Metal and glass portholes for internal and external use3 "T" inputs for ISO20 cable glands, suppliedOperating temperature: -30 → +35 °CIP55 - ik 04 class I.