Halogen Bulbs

A halogen light bulb is an electric light that falls into the incandescent lamps family, which are typically made of an airtight enclosure (usually heat resistant glass) containing a tungsten filament and a mixture of inert and halogen gases.

Our curated range of halogen bulbs features various types of halogen bulbs, including candle, linear and capsule bulbs, car headlight bulbs, dichroic bulbs and reflector bulbs. We have products from several industry-leading brands, including Osram, Orbitec, Sylvania, Philips, GE and RS PRO.

How do halogen bulbs work?

When an electrical current flows through the tungsten filament in a bulb, it burns so hot that it produces white light. Halogen bulbs work purely because the mixture of gasses inside the glass protects the filament, preventing it from burning out as quickly as it would if this process was conducted outside of the air-tight enclosure. As the traditional GLS incandescent bulbs are being phased out, halogen light bulbs are the closest equivalent available that produces a similar light output.

Advantages

  • Halogen bulbs are the cheapest energy saving bulb, though not the most energy efficient.
  • Halogens reach full brightness as soon as they are switched on.
  • Halogen bulbs are dimmable if used with suitable switches, unlike some LED and CFL lighting.
  • Halogen bulbs generally have a high CRI (colour rendering index) score, making them ideal for colour-critical applications.

Disadvantages

  • Care must be taken when changing or handling halogen bulbs. If any grease or grime from fingertips makes contact with the glass it can leave a residue. The deposits can cause uneven heating while the bulb is in use, shortening the life expectancy.
  • Halogen bulbs have a much shorter life expectancy compared to other energy saving bulbs. In typical conditions, the life expectancy of a halogen would be around 2,000 hours. With LED bulbs you would expect to see 25,000 hours and CFLs around 10,000.
  • Higher wattages being phased out.

What are halogen bulbs used for?

Halogen bulbs are used across a wide variety of applications and industries, including car headlight bulbs, work cabinet lights, and indoor/outdoor flood lighting. Halogen lamp bulbs come in a variety of bases with both bayonet cap and Edison screw fixture options available. Lamps are also available in different wattages, shapes, and luminosities.


...
Lees meer Lees minder

Filters

81 - 100 van 112 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Shape Lamp Base Voltage Rating Incandescent Equivalent Wattage Life Hours Length Diameter EU Energy Efficiency Rating Luminosity Series Standards Met
Nieuw
RS-stocknr. 213-2841
Fabrikantnummer131966
FabrikantOrbitec
4,06 €
Each
Aantal stuks
35 W - GY6, 35 24 V - 2000h - - - 720 lm - -
RS-stocknr. 719-3676
Fabrikantnummer48865VWFL
FabrikantOsram
6,53 €
Each
Aantal stuks
35 W Reflector GU5.3 12 V - 4000h - 51mm B - DECOSTAR 51 PRO -
RS-stocknr. 187-6195
Fabrikantnummer4058075094314
FabrikantOsram
4,03 €
Each
Aantal stuks
90 W - GY6.35 12 V - 2000h - 12mm C 2380 lm - IEC 60598-1
RS-stocknr. 171-2940
FabrikantnummerH 68066F
FabrikantOrbitec
4,94 €
Each
Aantal stuks
35 W Reflector GU4 12 V - 2000h - 35mm D - - -
RS-stocknr. 719-3679
Fabrikantnummer48870SP
FabrikantOsram
6,53 €
Each
Aantal stuks
50 W Reflector GU5.3 12 V - 4000h - 51mm B - DECOSTAR 51 PRO -
RS-stocknr. 792-4256
Fabrikantnummer64193CBIHCB
FabrikantOsram
11,26 €
Each (In a Pack of 2)
Aantal stuks
60 W - P43t 12 V - 100h - - - - COOL BLUE INTENSE -
RS-stocknr. 187-6194
Fabrikantnummer4058075094253
FabrikantOsram
2,20 €
Each
Aantal stuks
35 W - GY6.35 12 V - 2000h - 12mm C 765 lm - IEC 60598-1
RS-stocknr. 221-3012
FabrikantnummerH05910
FabrikantOrbitec
3,60 €
Each
Aantal stuks
3.4 W Mini Candle P13.5s 4 V - 25h - 31mm - 60 lm - -
RS-stocknr. 791-6665
Fabrikantnummer4050300308081
FabrikantOsram
3,60 €
Each
Aantal stuks
10 W - G4 12 V - 2000h - 10mm C 140 lm HALOSTAR OVEN -
RS-stocknr. 765-4588
Fabrikantnummer24064684ES
FabrikantOsram
6,85 €
Each
Aantal stuks
48 W Linear R7s 240 V ac 60W 2000h 74.9 mm 9mm D 750 lm HALOLINE PRO -
RS-stocknr. 250-435
FabrikantnummerA1234
FabrikantPhilips Lighting
6,04 €
Each
Aantal stuks
150 W - G6.35 15 V - 50h - 11.5mm - - - -
RS-stocknr. 579-130
Fabrikantnummer64150
FabrikantOsram
2,81 €
Each
Aantal stuks
55 W - P14.5s 12 V - 225h 67.5 mm 9mm - - - -
RS-stocknr. 792-4290
Fabrikantnummer64193-01B
FabrikantOsram
6,57 €
Each
Aantal stuks
55 W - P43t 12 V - 900h - - - - - -
RS-stocknr. 698-1778
Fabrikantnummer207692
FabrikantOsram
8,32 €
Each
Aantal stuks
230 W Linear R7s 230 V ac 300W 2000h 119.6 mm 12mm C 5000 lm - -
RS-stocknr. 149-215
Fabrikantnummer4050300620206
FabrikantOsram
8,79 €
Each
Aantal stuks
20 W Reflector GU5.3 12 V - 4000h 46 mm 51mm B - - -
RS-stocknr. 719-3673
Fabrikantnummer48870FL
FabrikantOsram
6,53 €
Each
Aantal stuks
50 W Reflector GU5.3 12 V - 4000h - 51mm B - DECOSTAR 51 PRO -
Nieuw
RS-stocknr. 213-2835
Fabrikantnummer131944
FabrikantOrbitec
4,06 €
Each
Aantal stuks
40 W - GY6, 35 12 V - 4000h - - - 860 lm - -
RS-stocknr. 547-455
Fabrikantnummer64447ES
FabrikantOsram
8,69 €
Each
Aantal stuks
65 W - GY6.35 12 V - 4000h - 12mm B 1700 lm HALOSTAR -
RS-stocknr. 171-2934
FabrikantnummerH 63202F
FabrikantOrbitec
3,67 €
Each
Aantal stuks
20 W Reflector GU5.3 12 V - 2000h - 50mm D - - -
RS-stocknr. 661-8997
Fabrikantnummer45ML11124D
FabrikantPhilips Lighting
19,84 €
Each
Aantal stuks
45 W - G53 12 V - 4000h - 111mm - - - -