LED Reflector Lamps

LED reflector lamps are similar to standard bulbs, however, they have far less energy consumption whilst providing the same, if not better, light in some circumstances.How do they work?Similarly to any bulb, you simply install it into a compatible light bulb socket and turn on the power. The lights on LED lamps emit diodes, because they reflect light in a particular direction. Two different types include spotlights and flood lights. Spot lights will concentrate light in a form of a narrow cone and floodlights will provide a more diffuse light.Features and benefits:● Life spans ranging from 10,000 up to 30,000 hours and beyond● Very small, compact● Regular flow of better quality light than standard bulbs● Consumer friendly installation● Environmentally friendly (less of them going to landfill)● Directional flow of light with different beam angles● EU Energy Efficiency ratings from A up to A++● Dimmable features in some LED lamps● Varying Wattages perfect for different scenarios Where might I use one?● In a long term setting for your home our outdoors lights● Floodlights for football pitches● In your office or business

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Base Wattage Colour Temperature Colour Reference Voltage Rating Beam Angle Dimmable Colour Tone Diameter Incandescent Equivalent Wattage Length Luminosity Life Hours Retrofit
RS-stocknr. 123-5800
Fabrikantnummer4052899958142
FabrikantOsram
6,13 €
Each
Aantal stuks
GU10 4.3 W 4000K - 240 V 120° - Cool White 51mm 50W 55 mm 330 lm 15000h Retrofit
Nieuw
RS-stocknr. 191-7719
Fabrikantnummer4058075264304
FabrikantOsram
12,71 €
Each
Aantal stuks
E27 10 W 2700K - 220 → 240 V 36° Yes Warm White 95mm - 91 mm 633 lm 25000h -
Nieuw
RS-stocknr. 191-7717
Fabrikantnummer4058075095441
FabrikantOsram
5,59 €
Each
Aantal stuks
GU10 8.0 W 4000K - 220 → 240 V 36° Yes Cool White 51mm - 55 mm 575 lm 25000h -
Nieuw
RS-stocknr. 191-7743
Fabrikantnummer4052899958104
FabrikantOsram
2,77 €
Each
Aantal stuks
GU10 4.3 W 2700K - 220 → 240 V 36° No Warm White 51mm - 55 mm 350 lm 10000h -
Nieuw
RS-stocknr. 191-7720
Fabrikantnummer4058075264083
FabrikantOsram
18,08 €
Each
Aantal stuks
E27 12.5 W 2700K - 220 → 240 V 30° Yes Warm White 122mm - 132 mm 1035 lm 25000h -
Nieuw
RS-stocknr. 191-7704
Fabrikantnummer4058075264458
FabrikantOsram
25,93 €
Each
Aantal stuks
G53 11.8 W 3000K - 12 V 24° Yes Warm White 110.7mm - 55 mm 250 lm 40000h -
Nieuw
RS-stocknr. 191-7744
Fabrikantnummer4052899958128
FabrikantOsram
2,77 €
Each
Aantal stuks
GU10 4.3 W 4000K - 220 → 240 V 36° No Cool White 51mm - 55 mm 350 lm 15000h -
Nieuw
RS-stocknr. 191-7712
Fabrikantnummer4058075095106
FabrikantOsram
11,81 €
Each
Aantal stuks
GU5.3 7.8 W 3000K - 12 V 36° Yes Warm White 51mm - 53 mm 806 lm 25000h -
Nieuw
RS-stocknr. 191-7705
Fabrikantnummer4058075264496
FabrikantOsram
25,93 €
Each
Aantal stuks
G53 11.8 W 3000K - 12 V 40° Yes Warm White 110.7mm - 55 mm 650 lm 40000h -
Nieuw
RS-stocknr. 191-7718
Fabrikantnummer4058075264267
FabrikantOsram
6,76 €
Each
Aantal stuks
E27 5 W 2700K - 220 → 240 V 36° Yes Warm White 63mm - 78 mm 345 lm 25000h -
Nieuw
RS-stocknr. 191-7716
Fabrikantnummer4058075095465
FabrikantOsram
5,59 €
Each
Aantal stuks
GU10 8.0 W 3000K - 220 → 240 V 36° Yes Warm White 51mm - 55 mm 575 lm 25000h -
RS-stocknr. 187-6205
Fabrikantnummer4058075095182
FabrikantOsram
5,50 €
Each
Aantal stuks
GU10 4.5 W 3000K - 240 V 36° Yes Warm White 51mm 35W 55 mm 230 lm 25000h Retrofit
Nieuw
RS-stocknr. 191-7714
Fabrikantnummer4058075259973
FabrikantOsram
4,63 €
Each
Aantal stuks
GU10 3.7 W 2700K - 220 → 240 V 36° Yes Warm White 51mm - 55 mm 230 lm 25000h -
Nieuw
RS-stocknr. 191-7746
Fabrikantnummer4058075061187
FabrikantOsram
2,77 €
Each
Aantal stuks
GU10 4.3 W 4000K - 220 → 240 V 36° No Cool White 51mm - 55 mm 350 lm 10000h -
Nieuw
RS-stocknr. 191-7709
Fabrikantnummer4058075259935
FabrikantOsram
2,77 €
Each
Aantal stuks
GU10 2.6 W 2700K - 220 → 240 V 36° No Warm White 51mm - 55 mm - 15000h -
Nieuw
RS-stocknr. 191-7725
Fabrikantnummer4058075095427
FabrikantOsram
6,50 €
Each
Aantal stuks
GU10 6.5 W 2700K - 220 → 240 V 40° Yes Warm White 51mm - 55 mm 350 lm 40000h -
Nieuw
RS-stocknr. 191-7715
Fabrikantnummer4058075095489
FabrikantOsram
5,59 €
Each
Aantal stuks
GU10 8.0 W 2700K - 220 → 240 V 36° Yes Warm White 51mm - 55 mm 575 lm 25000h -
Nieuw
RS-stocknr. 191-7747
Fabrikantnummer4052899081826
FabrikantOsram
70,06 €
Each
Aantal stuks
- 255 W 3000K - 96 V - Yes - 47mm - 226 mm 32000 lm 24000h -
Nieuw
RS-stocknr. 191-7745
Fabrikantnummer4052899958173
FabrikantOsram
4,75 €
Each
Aantal stuks
GU10 6.9 W 2700K - 220 → 240 V 36° No Warm White 51mm - 55 mm 525 lm 15000h -
Nieuw
RS-stocknr. 191-7742
Fabrikantnummer4052899957817
FabrikantOsram
8,98 €
Each
Aantal stuks
GU5.3 7.2 W 2700K - 12 V 36° No Warm White 51mm - 53 mm 621 lm 15000h -