LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Lees meer Lees minder

Filters

1 - 20 van 510 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS-stocknr. 209-204
FabrikantRS PRO
7,43 €
Each
Aantal stuks
60 V ac/dc White 300 mcd BA9s - Single Chip 10mm 25 mm - X=0.31 nm, Y=0.32 nm 3 mA 100000h
RS-stocknr. 207-141
FabrikantRS PRO
7,67 €
Each
Aantal stuks
28 V ac/dc White 2070 mcd Midget Groove 5 mm Single Chip 6mm 16 mm - - 14 mA 100000h
RS-stocknr. 206-700
FabrikantRS PRO
8,71 €
Each
Aantal stuks
48 V ac/dc Red 70/70 mcd E10 10 mm Multichip 10mm 28 mm 180° 630 nm 12 (dc) mA, 13 (ac) mA 100000h
RS-stocknr. 225-975
FabrikantRS PRO
8,90 €
Each
Aantal stuks
28 V ac/dc White 2070 mcd Midget Groove 5 mm Single Chip 6mm 16 mm 45° X=0.31 nm, Y=0.32 nm 14 mA 100000h
RS-stocknr. 210-311
FabrikantRS PRO
6,98 €
Each
Aantal stuks
230 V ac Green 345 mcd E10 10 mm Single Chip 10mm 25.25 mm - 525 nm 9 mA 100000h
RS-stocknr. 210-636
FabrikantRS PRO
4,54 €
Each
Aantal stuks
48 V ac/dc Red 990 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 8 mA dc, 9 mA dc 100000h
RS-stocknr. 212-480
FabrikantRS PRO
7,27 €
Each
Aantal stuks
24 V ac/dc White 2070 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 17 (dc) mA, 9 (dc) mA 100000h
RS-stocknr. 208-655
FabrikantRS PRO
7,74 €
Each
Aantal stuks
24 V ac/dc Green 1610 mcd BA9s - Single Chip 10mm 24 mm - 525 nm 17 (dc) mA, 9 (dc) mA 100000h
RS-stocknr. 209-478
FabrikantRS PRO
4,54 €
Each
Aantal stuks
24 V ac/dc Red 1750 mcd BA9s - Single Chip 10mm 24 mm - 630 nm 17 (dc) mA, 9 (dc) mA 100000h
RS-stocknr. 205-599
FabrikantRS PRO
7,33 €
Each
Aantal stuks
230 V ac Blue 105 mcd BA9s - Single Chip 10mm 24 mm - 470 nm 9 mA 100000h
RS-stocknr. 205-741
FabrikantRS PRO
7,27 €
Each
Aantal stuks
230 V ac White 410 mcd BA9s - Single Chip 10mm 24 mm - X=0.31 nm, Y=0.32 nm 9 mA 100000h
RS-stocknr. 208-661
FabrikantRS PRO
4,54 €
Each
Aantal stuks
24 V ac/dc Yellow 630 mcd BA9s - Single Chip 10mm 24 mm - 587 nm 17 (dc) mA, 9 (dc) mA 100000h
RS-stocknr. 210-181
FabrikantRS PRO
8,79 €
Each
Aantal stuks
230 V ac White 410 mcd E10 10 mm Single Chip 10mm 25.25 mm - X=0.31 nm, Y=0.32 nm 9 mA 100000h
RS-stocknr. 225-947
FabrikantRS PRO
7,13 €
Each
Aantal stuks
24 V ac/dc White 1500 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 45 mm - X=0.31 nm, Y=0.32 nm 15 mA 100000h
RS-stocknr. 204-675
FabrikantRS PRO
6,09 €
Each
Aantal stuks
28 V dc Red 40 mcd Midget Groove 5 mm Multichip 6mm 15.25 mm - 630 nm 14 mA 100000h
RS-stocknr. 210-018
FabrikantRS PRO
6,09 €
Each
Aantal stuks
24 V dc Red 40 mcd Midget Groove 5 mm Multichip 6mm 15.25 mm 180° 630 nm 14 mA 100000h
RS-stocknr. 210-715
FabrikantRS PRO
9,45 €
Each
Aantal stuks
24 V ac/dc White 850 mcd Bi-Pin 3 mm Single Chip 4.25mm 17 mm - X=0.31 nm, Y=3.2 nm 10 (dc) mA 100000h
RS-stocknr. 206-693
FabrikantRS PRO
9,68 €
Each
Aantal stuks
12 V ac/dc Red 110/105 mcd BA9s 10 mm Multichip 10mm 28 mm 180° 635 nm 25 (dc) mA, 38 (ac) mA 100000h
RS-stocknr. 210-787
FabrikantRS PRO
4,54 €
Each
Aantal stuks
48 V ac/dc Yellow 360 mcd BA9s - Single Chip 10mm 24 mm - 587 nm 8 mA dc, 9 mA dc 100000h
RS-stocknr. 225-981
FabrikantRS PRO
8,90 €
Each
Aantal stuks
24 V ac/dc White 2070 mcd Midget Groove 5 mm Single Chip 6mm 16 mm 45° X=0.31 nm, Y=0.32 nm 14 mA 100000h
Related Products
Ultra-bright single chip white LEDs with midget flange, ...
Description:
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is ...
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. ...
From RS PRO, comes a range of great ...
Description:
From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption. ...
Brought to you under by RS Pro, this ...
Description:
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to ...