LED Beacon Lamps

LED beacon lamps are an electrical light source that consist of several LEDs (light emitting diodes), usually all of one colour. They provide 360-degree illumination and are very durable and long lasting. They are typically used as warning lights for security, industrial uses or process control, and can be flashing or non-flashing (also referred to as static/continuous).

Advantages of LED beacon lamps

LED beacon lamps are composed of a number of LED bulbs that all work together to produce a bright light. LEDs require very little power to produce a very bright light, which makes them suitable for low-power situations or where low maintenance and long life are needed. They are also capable of enduring shocks and vibrations, making them useful in harsh environments.

Types of LED beacon lamps

LED beacon lamps can differ according to the number of bulbs they have, the colour of the light produced, and also factors such as their voltage and current rating.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Light Colour Intensity Lamp Base Viewing Angle Peak Wavelength Diameter Length Life Hours Number of LED chips Intensity per chip Bulb Type Lens Colour
RS-stocknr. 209-327
FabrikantRS PRO
41,59 €
Each
Aantal stuks
24 V ac/dc 20 mA White 6 x 750 mcd BA15d - - 20mm 42 mm 100000h 6 750mcd - -
RS-stocknr. 209-333
FabrikantRS PRO
43,29 €
Each
Aantal stuks
24 V ac/dc 20 mA Green 6 x 1000 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 1000mcd - -
RS-stocknr. 211-308
FabrikantRS PRO
47,72 €
Each
Aantal stuks
230 V ac 20 mA White 150 mcd BA15d - X=0.31 nm, Y=3.2 nm 20mm 42 mm 100000h 6 400mcd - -
RS-stocknr. 211-358
FabrikantRS PRO
47,72 €
Each
Aantal stuks
230 V ac 20 mA Green 6 x 525 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 525mcd - -
RS-stocknr. 209-311
FabrikantRS PRO
30,90 €
Each
Aantal stuks
130 V ac 20 mA Red 6 x 200 mcd BA15d - 630 nm 20mm 42 mm 100000h 6 200mcd - -
RS-stocknr. 211-184
FabrikantRS PRO
47,72 €
Each
Aantal stuks
130 V ac 20 mA Green 6 x 525 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 525mcd - -
Nieuw
RS-stocknr. 199-9733
FabrikantRS PRO
40,68 €
Each
Aantal stuks
24 V dc 40 mA Red 15 mcd PC - - - - - - - - -
Nieuw
RS-stocknr. 199-9730
FabrikantRS PRO
49,72 €
Each
Aantal stuks
24 V dc 40 mA White 15 mcd PC - - - - - - - - -
Nieuw
RS-stocknr. 199-9761
FabrikantRS PRO
197,75 €
Each
Aantal stuks
120/240 VAC - Blue, Green, Red 125 x 1000 mcd Deep Base - - - - - - - - -
Nieuw
RS-stocknr. 199-9734
FabrikantRS PRO
40,68 €
Each
Aantal stuks
24 V dc 40 mA Green 15 mcd PC - - - - - - - - -
Nieuw
RS-stocknr. 199-9735
FabrikantRS PRO
40,68 €
Each
Aantal stuks
24 V dc 40 mA - 15 mcd PC - - - - - - - - -
RS-stocknr. 209-298
FabrikantRS PRO
44,79 €
Each
Aantal stuks
24 V ac/dc 20 mA Blue 6 x 400 mcd BA15d - 470 nm 20mm 42 mm 100000h 6 400mcd - -
Nieuw
RS-stocknr. 199-9731
FabrikantRS PRO
40,68 €
Each
Aantal stuks
24 V dc 40 mA - 15 mcd PC - - - - - - - - -
Nieuw
RS-stocknr. 199-9729
FabrikantRS PRO
49,72 €
Each
Aantal stuks
24 V dc 40 mA Green 15 mcd PC - - - - - - - - -
RS-stocknr. 211-207
FabrikantRS PRO
30,90 €
Each
Aantal stuks
230 V ac 20 mA Red 6 x 200 mcd BA15d 30° 630 nm 20mm 42 mm 100000h 6 200mcd - -
RS-stocknr. 209-305
FabrikantRS PRO
19,03 €
Each
Aantal stuks
24 V ac/dc 20 mA Red 6 x 350 mcd BA15d - 630 nm 20mm 42 mm 100000h 6 350mcd - -
Nieuw
RS-stocknr. 199-9732
FabrikantRS PRO
40,68 €
Each
Aantal stuks
24 V dc 40 mA Amber 15 mcd PC - - - - - - - - -
Nieuw
RS-stocknr. 199-9762
FabrikantRS PRO
135,60 €
Each
Aantal stuks
12/24 Vac/Vdc - Blue, Green, Red 125 x 1000 mcd - - - - - - - - - -
RS-stocknr. 211-190
FabrikantRS PRO
47,72 €
Each
Aantal stuks
130 V ac 20 mA White 6 x 400 mcd BA15d - X=0.31 nm, Y=3.2 nm 20mm 42 mm 100000h 6 400mcd - -
Nieuw
RS-stocknr. 199-9728
FabrikantRS PRO
49,72 €
Each
Aantal stuks
24 V dc 40 mA Red 15 mcd PC - - - - - - - - -
Related Products
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...
The Schneider Harmony XVPC series is a visual ...
Description:
The Schneider Harmony XVPC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
Introducing the range of RS PRO LED Beacons, ...
Description:
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the ...