Heat Lamps

Heat lamps are infrared (IR) lamps that emit heat and are mostly used for radiant heating in communal areas making them an energy efficient alternative to patio heaters. They can also be used in heated counter tops and cooking surfaces commonly found in restaurants.

IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and drying water based paints.

Heat lamps are economical to run and offer direct, draught free warmth. They heat up incredibly quickly, with most at full power able to provide heat within a few seconds. Some heat lamps have a dimmable function that allows you to easily regulate the temperature.

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours Series
RS-stocknr. 796-0296
FabrikantRS PRO
7,32 €
Each
Aantal stuks
150 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS-stocknr. 796-0293
FabrikantRS PRO
7,32 €
Each
Aantal stuks
200 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS-stocknr. 796-0117
FabrikantRS PRO
17,07 €
Each
Aantal stuks
300 W R7S 230 V 118 mm 10mm - Red 5000h -
RS-stocknr. 743-820
FabrikantnummerIR100C
FabrikantPhilips Lighting
15,77 €
Each
Aantal stuks
100 W E27 240/250 V 136 mm 128mm 2400K Clear 5000h -
RS-stocknr. 796-0353
FabrikantRS PRO
34,44 €
Each
Aantal stuks
1 kW X Strap 230 V 370 mm 10mm - Clear - -
RS-stocknr. 796-0255
FabrikantRS PRO
42,68 €
Each
Aantal stuks
1.2 kW R7S 230 V 254 mm 10mm - Gold 5000h -
RS-stocknr. 796-0338
FabrikantRS PRO
38,73 €
Each
Aantal stuks
1 kW SK15 230 V 350 mm 10mm - Clear - -
RS-stocknr. 796-0088
FabrikantRS PRO
11,95 €
Each
Aantal stuks
300 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS-stocknr. 796-0148
FabrikantRS PRO
25,62 €
Each
Aantal stuks
1.5 kW R7S 110 V 348 mm 10mm - Red 5000h -
RS-stocknr. 796-0268
FabrikantRS PRO
55,20 €
Each
Aantal stuks
1.2 kW SK15 230 V 350 mm 10mm - Gold 5000h -
RS-stocknr. 796-0243
FabrikantRS PRO
55,20 €
Each
Aantal stuks
1.5 kW SK15 110 V 350 mm 10mm - Gold 5000h -
RS-stocknr. 796-0350
FabrikantRS PRO
34,44 €
Each
Aantal stuks
1 kW X Strap 230 V 370 mm 10mm - Clear - -
RS-stocknr. 796-0340
FabrikantRS PRO
46,03 €
Each
Aantal stuks
1.5 kW SK15 230 V 350 mm 10mm - Clear - -
RS-stocknr. 796-0114
FabrikantRS PRO
17,07 €
Each
Aantal stuks
400 W R7S 230 V 118 mm 10mm - Red 5000h -
RS-stocknr. 796-0091
FabrikantRS PRO
10,03 €
Each
Aantal stuks
300 W SK15 230 V 216 mm 10mm - Clear 8000h -
RS-stocknr. 796-0221
FabrikantRS PRO
32,98 €
Each
Aantal stuks
500 W R7S 230 V 118 mm 10mm - Gold 5000h -
RS-stocknr. 796-0202
FabrikantRS PRO
39,00 €
Each
Aantal stuks
1.5 kW SK15 230 V 350 mm 10mm - Red - -
RS-stocknr. 796-0331
FabrikantRS PRO
17,22 €
Each
Aantal stuks
500 W SK15 230 V 216 mm 10mm - Clear - -
RS-stocknr. 796-0246
FabrikantRS PRO
59,74 €
Each
Aantal stuks
1.5 kW R7S 230 V 348 mm 10mm - Gold 5000h -
RS-stocknr. 796-0237
FabrikantRS PRO
42,68 €
Each
Aantal stuks
1.3 kW R7S 230 V 254 mm 10mm - Gold 5000h -
Related Products
Jacketed infrared lamps are used for heating in ...
Description:
Jacketed infrared lamps are used for heating in many applications such as catering heated counters, and process drying applications which require instant shortwave heat patterns. The outer jacket offers protection against splashes and debris which will cause the lamp to ...
Ruby infrared heat lamps reduce the glare to ...
Description:
Ruby infrared heat lamps reduce the glare to the eyes, and are available in lengths from 118 - 350 mm. These lamps are simple, effective, reliable,and economical to run.They are used for process drying applications as well as space heating ...
Jacketed infrared lamps are used for heating in ...
Description:
Jacketed infrared lamps are used for heating in many applications such as catering heated counters, and process drying applications which require instant shortwave heat patterns. The outer jacket offers protection against splashes and debris which will cause the lamp to ...
Gold infrared lamps reduce light glare even more ...
Description:
Gold infrared lamps reduce light glare even more than ruby types.Supplied in lengths from 118 to 350 mm. These lamps are simple, effective and economical to run. They are suitable for outdoor heating of restaurants, cafes, terraces, factories, sports halls, ...