Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Mounting Hole Size Lamp Size Lamp Type Length Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Series
RS-stocknr. 576-181
FabrikantnummerIND5032405-240-T/RD
FabrikantCAMDENBOSS
2,98 €
Each
Aantal stuks
240 V Red 8mm 10 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-197
FabrikantnummerIND5032405-240-T/GRN
FabrikantCAMDENBOSS
2,97 €
Each
Aantal stuks
240 V Green 8mm 10 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 577-027
FabrikantnummerIND580405-240-T/GRN
FabrikantCAMDENBOSS
2,41 €
1 Set
Set(s)
240 V Green 10mm 12 mm Neon - Lead Wires - - Prominent - 800 μA - -
RS-stocknr. 576-030
FabrikantnummerIND5032211-240-T/AMB
FabrikantCAMDENBOSS
2,21 €
Each
Aantal stuks
240 V Orange 8mm 10 mm Neon - Solder Tab - - Prominent Chrome 800 μA - -
RS-stocknr. 576-608A
Fabrikantnummer515205-240-T/RED
FabrikantCAMDENBOSS
2,00 €
Each (In a Pack of 100)
Aantal stuks
240 V Red 6.4mm 7.5 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-608
FabrikantnummerIND515205-240-T/RD
FabrikantCAMDENBOSS
2,62 €
Each
Aantal stuks
240 V Red 6.4mm 7.5 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-557
FabrikantnummerIND515205-2825-T/RD
FabrikantCAMDENBOSS
2,61 €
Each
Aantal stuks
28 V Red 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 25 mA - -
RS-stocknr. 576-169
FabrikantnummerIND5032405-240-T/AMB
FabrikantCAMDENBOSS
2,66 €
Each
Aantal stuks
240 V Orange 8mm 10 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-541
FabrikantnummerIND515205-1440-T/OPL
FabrikantCAMDENBOSS
2,96 €
Each
Aantal stuks
14 V White 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 40 mA - -
RS-stocknr. 576-614A
Fabrikantnummer515205-240-T/AMB
FabrikantCAMDENBOSS
2,00 €
Each (In a Pack of 100)
Aantal stuks
240 V Amber 6.4mm 7.5 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-614
FabrikantnummerIND515205-240-T/AMB
FabrikantCAMDENBOSS
2,50 €
Each
Aantal stuks
240 V Orange 6.4mm 7.5 mm Neon - Lead Wires - - Prominent Chrome 800 μA - -
RS-stocknr. 576-585
FabrikantnummerIND515205-2825-T/OPL
FabrikantCAMDENBOSS
2,89 €
Each
Aantal stuks
28 V White 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 25 mA - -
RS-stocknr. 577-005
FabrikantnummerIND580405-240-T/RD
FabrikantCAMDENBOSS
3,04 €
1 Set
Set(s)
240 V Red 10mm 12 mm Neon - Lead Wires - - Prominent - 800 μA - -
RS-stocknr. 576-333
FabrikantnummerIND504203-240-T/GRN
FabrikantCAMDENBOSS
2,57 €
Each
Aantal stuks
240 V Green 13mm 11.5 mm Neon - Solder Lug - - Prominent Chrome 800 μA - -
RS-stocknr. 576-513
FabrikantnummerIND515205-1440-T/RD
FabrikantCAMDENBOSS
2,96 €
Each
Aantal stuks
14 V Red 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 40 mA - -
RS-stocknr. 576-024
FabrikantnummerIND5032211-125-T/RD
FabrikantCAMDENBOSS
1,70 €
Each
Aantal stuks
125 V Red 8mm 10 mm Neon - Solder Tab - - Prominent Chrome 1 mA - -
RS-stocknr. 576-507
FabrikantnummerIND515205-640-T/OPL
FabrikantCAMDENBOSS
2,80 €
Each
Aantal stuks
6 V White 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 40 mA - -
RS-stocknr. 576-052
FabrikantnummerIND5032211-240-T/RD
FabrikantCAMDENBOSS
2,33 €
Each
Aantal stuks
240 V Red 8mm 10 mm Neon - Solder Tab - - Prominent Chrome 800 μA - -
RS-stocknr. 576-333A
Fabrikantnummer504203-240-T/GRN
FabrikantCAMDENBOSS
2,08 €
Each (In a Pack of 100)
Aantal stuks
240 V Green 13mm 11.5 mm Neon - Solder Lug - - Prominent Chrome 800 μA - -
RS-stocknr. 576-529
FabrikantnummerIND515205-1440-T/AMB
FabrikantCAMDENBOSS
2,51 €
Each
Aantal stuks
14 V Orange 6.4mm 7.5 mm Incandescent - Lead Wires - - Prominent Chrome 40 mA - -