What is it? An indicator lens is a raised or flush plastic cap that is fixed onto the top of a panel or stacking indicator. What does it do? An indicator lens helps to protect the bulb contained in the indicator body. Coloured lenses also change the white light emitted from a bulb into a particular colour. Colours are used to alert people to a particular action. A good example would be; RED for stop GREEN for go Applications Lenses are used in any application where an indicator is needed. Typical applications are Control panels in factories and warehouses Automotive dashboards Music studios Assembly lines Agricultural equipment Tools Types Lenses are available in various shapes, profiles and colours. Flush Domed Rectangular, round and square Clear or coloured
Description:
Transformer lampholders designed to provide an output for
a 6 V MES/MBC filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
Description:
Supplied complete with adaptors to enable either T1
LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
Description:
The TW series from Idec features a traditional
NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
Description:
Chromed bezel lampholders, available with flat or domed
lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max. Compatible with all our transformer indicator lampholders except BA9s typesØ28.5mm chromed brass bezel5mm ...