Indicator lampholders are support indicator lights within a lighting fixture and link them to the electrical circuit. These holders or sockets hold the bulbs and enable electrical contact to provide the bulbs with power to switch on, switch off or flash at pre-determined intervals. They also allow the lights to be easily removed, switched out or replaced.
What are indicator lampholders used for?
Indicator lampholders are most commonly found within the automotive industry, where they are used to secure the bulbs of brake lights, turning signal lights, warning gauge lights and ignition status lights.
In the industrial and manufacturing sectors, indicator lampholders are used with equipment or machinery status indicator or warning lights. They are an integral part of the safety and emergency measures within plants and factories.
Types of indicator lampholders
Indicator lampholders are categorised in terms of their different attributes, including:
Mounting types, such as PCB (printed circuit board) or panel mount.
Termination types, such as soldered, wire lead or screwed.
Base formats, such as bayonet, screw in, candelabra or wedged.
Description:
Supplied complete with adaptors to enable either T1
LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
Description:
877 Series,The nickel plated brass body is supplied
with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens ...
Description:
The TW series from Idec features a traditional
NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
Description:
Square or rectangular switches and matching indicators with
110 (0.110in) terminalsIllumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have twoDPDT momentary or latching actionIlluminated or non-illuminatedIntegral lamp puller for easy removal of the bulb.