Indicator Lampholders

Indicator lampholders are support indicator lights within a lighting fixture and link them to the electrical circuit. These holders or sockets hold the bulbs and enable electrical contact to provide the bulbs with power to switch on, switch off or flash at pre-determined intervals. They also allow the lights to be easily removed, switched out or replaced.


What are indicator lampholders used for?

Indicator lampholders are most commonly found within the automotive industry, where they are used to secure the bulbs of brake lights, turning signal lights, warning gauge lights and ignition status lights.

In the industrial and manufacturing sectors, indicator lampholders are used with equipment or machinery status indicator or warning lights. They are an integral part of the safety and emergency measures within plants and factories.

Types of indicator lampholders

Indicator lampholders are categorised in terms of their different attributes, including:

  • Mounting types, such as PCB (printed circuit board) or panel mount.
  • Termination types, such as soldered, wire lead or screwed.
  • Base formats, such as bayonet, screw in, candelabra or wedged.

...
Lees meer Lees minder

Filters

1 - 20 van 110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lampholder Type Lamp Type Lamp Base Termination Type Diameter Length Lamp Size Panel Hole Diameter Panel Thickness Mounting Type Power Rating Series Voltage Rating
RS-stocknr. 589-783
FabrikantRS PRO
1,296 €
Each (In a Pack of 5)
Aantal stuks
Panel Mount - BA9 - 17.7mm 19 mm - 14.5mm - Panel Mount - PE12 150 V
RS-stocknr. 210-793
FabrikantRS PRO
0,55 €
Each (In a Pack of 5)
Aantal stuks
- LED - - 11mm 21 mm - - - - - - -
RS-stocknr. 438-9515
FabrikantRS PRO
4,74 €
Each
Aantal stuks
- - BA9 Solder Tag 10.3mm 20 mm - - - - - - -
RS-stocknr. 206-536
FabrikantRS PRO
0,43 €
Each (In a Pack of 5)
Aantal stuks
- LED BA9s, E10 - 10mm 42 mm 10 mm - - - - - -
RS-stocknr. 811-664
FabrikantRS PRO
0,934 €
Each (In a Pack of 5)
Aantal stuks
PCB Mount - Wedge - - 12 mm - - - - - - -
RS-stocknr. 811-642
FabrikantRS PRO
1,138 €
Each (In a Pack of 5)
Aantal stuks
PCB Mount - Wedge PCB Pin 10mm 14.5 mm T3 1/4 - - - - - -
RS-stocknr. 237-0547
FabrikantnummerA105000AAB
FabrikantArcolectric
2,52 €
Each
Aantal stuks
Panel Mount LED Screw In Wire Leads 10mm 16.9 mm 5 mm 8mm 7mm - - - -
RS-stocknr. 565-131
FabrikantnummerT0063AOFAE
FabrikantArcolectric
3,87 €
Each
Aantal stuks
Panel Mount - - Tabbed 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0496
FabrikantnummerA104800AAB
FabrikantArcolectric
2,51 €
Each
Aantal stuks
Panel Mount LED Screw In Wire Leads 9.5mm 14.5 mm 5 mm 8mm 6.3mm - - - -
RS-stocknr. 168-3956
Fabrikantnummer2948-6G
FabrikantJKL Components
0,733 €
Each (In a Box of 100)
Aantal stuks
- - - - 11.5mm - - - - - - - -
RS-stocknr. 715-4044
Fabrikantnummer2948-6G
FabrikantJKL Components
0,992 €
Each (In a Pack of 5)
Aantal stuks
- - - - 11.5mm - - - - - - - -
RS-stocknr. 171-2596
FabrikantnummerOR1206
FabrikantOrbitec
0,725 €
Each (In a Pack of 10)
Aantal stuks
PCB Mount - BA9s PCB Pin - - - - - PCB Mount - 0664 -
RS-stocknr. 565-153
FabrikantnummerT0063AOFAA
FabrikantArcolectric
3,87 €
Each
Aantal stuks
Panel Mount - - Tabbed 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0474
FabrikantnummerA104700AAA
FabrikantArcolectric
2,35 €
Each
Aantal stuks
Panel Mount LED - Wire Leads 7.6mm 13.9 mm 3 mm 6.3mm 6.3mm - - - -
RS-stocknr. 237-0553
FabrikantnummerA105000AAD
FabrikantArcolectric
2,52 €
Each
Aantal stuks
Panel Mount LED Screw In Wire Leads 10mm 16.9 mm 5 mm 8mm 7mm - - - -
RS-stocknr. 237-0569
FabrikantnummerA1050OAAAC
FabrikantArcolectric
3,63 €
Each
Aantal stuks
Panel Mount LED Screw In Wire Leads 10mm 17.9 mm 5 mm 8mm 7mm - - - -
RS-stocknr. 473-0159
Fabrikantnummer095-0410-09-303
FabrikantDialight
19,13 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 890-5174
Fabrikantnummer250-7538-14-504
FabrikantDialight
8,38 €
Each
Aantal stuks
Datalamp Holder - - Solder Cup 7.9mm 31 mm - - - Panel Mount - 250 -
RS-stocknr. 565-147
FabrikantnummerT0063AOFAD
FabrikantArcolectric
3,87 €
Each
Aantal stuks
Panel Mount - - Tabbed 14.7mm - - 12.7mm 9.6mm - - - -
RS-stocknr. 237-0531
FabrikantnummerA1048OAAAD
FabrikantArcolectric
3,63 €
Each
Aantal stuks
Panel Mount LED Screw In Wire Leads 9.5mm 15.5 mm 5 mm 8mm 5.5mm - - - -
Related Products
Supplied complete with adaptors to enable either T1 ...
Description:
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
877 Series,The nickel plated brass body is supplied ...
Description:
877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens ...
The TW series from Idec features a traditional ...
Description:
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
Square or rectangular switches and matching indicators with ...
Description:
Square or rectangular switches and matching indicators with 110 (0.110in) terminalsIllumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have twoDPDT momentary or latching actionIlluminated or non-illuminatedIntegral lamp puller for easy removal of the bulb.