GLS Incandescent Light Bulbs

GLS (general lamp shape) incandescent light bulbs are classically shaped incandescent light bulbs used in lighting appliances in commercial and industrial settings. They also come in rough-service, shock-resistant and durable designs for outdoor use.

How do GLS incandescent light bulbs work?

GLS incandescent light bulbs are the traditional style of light bulbs, typically with a pear-shaped glass bulb (although other shapes are available) and a filament inside. An electric current is passed through the filament, which heats up and produces light. Because the filament is so thin, it heats up very quickly, which gives GLS incandescent bulbs their characteristic quick response to being switched on.

Types of GLS incandescent light bulbs

You can choose from range of sizes and shapes, including candle- and globe-shaped designs, and finishes that offer coloured light or different colour temperatures. You can also select from dimmable designs or various wattages (the operating power of the light bulb) for varying levels of brightness.

There are also a variety of bases, differentiated by a number and letter system, depending on the particular fitting the light bulb needs to work with.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape Voltage Rating Lamp Finish Diameter Length Life Hours EU Energy Efficiency Rating
RS-stocknr. 567-755
Fabrikantnummer31826
FabrikantGE
1,733 €
Each (In a Pack of 10)
Aantal stuks
15 W B22d Pygmy 230 V ac Clear 29mm 61 mm - E
RS-stocknr. 789-7918
Fabrikantnummer5060ESCP
FabrikantPhilips
2,21 €
Each
Aantal stuks
60 W ES / E27 Bulb 50 V Clear 60mm 107.5 mm 1000h -
RS-stocknr. 233-673
Fabrikantnummer15P1/CL/SES
FabrikantGE
1,254 €
Each (In a Pack of 10)
Aantal stuks
15 W SES / E14 Pygmy 240 V Clear 28mm 60 mm 1000h E
RS-stocknr. 570-846
Fabrikantnummer31851
FabrikantGE
1,733 €
Each (In a Pack of 10)
Aantal stuks
25 W SES/E14 Pygmy 230 V ac Clear 29mm 68 mm - E
RS-stocknr. 567-761
Fabrikantnummer31831
FabrikantGE
1,559 €
Each (In a Pack of 10)
Aantal stuks
15 W B15d Bulb 230 V ac Clear 29mm 67 mm - E
RS-stocknr. 818-8195
Fabrikantnummer90932
FabrikantGE
1,219 €
Each (In a Pack of 10)
Aantal stuks
25 W B22d GLS 240 V Colored 50mm 88.5 mm 1000h E
Related Products
The 76-94 Series from ITW, have been designed ...
Description:
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-. • Military Environments• Robust Industrial• Vandal resistant requirements• Mining Industries• Petrochemical• Process control• Material Handling.
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and no mechanical vibration is present.Deviations ...
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when:a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.b) Ambient temperature is in the range 20°C to 25°C.c) No mechanical vibration is present.Deviations from ...
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when:a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.b) Ambient temperature is in the range 20°C to 25°C.c) No mechanical vibration is present.Deviations from ...