Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS-stocknr. 480-7861
FabrikantnummerGJD5911086R0013 - 5911086-13
FabrikantABB
2,50 €
Each
Aantal stuks
24 V - - - - - - - -
RS-stocknr. 480-7849
FabrikantnummerGJD5911086R0015 - 5911086-15
FabrikantABB
4,25 €
Each
Aantal stuks
130 V - - - - - - - -
RS-stocknr. 480-7883
FabrikantnummerGJD5911086R0011 - 5911086-11
FabrikantABB
2,50 €
Each
Aantal stuks
6 V - - - - - - - -
RS-stocknr. 480-7855
Fabrikantnummer5911 086-12
FabrikantABB
2,65 €
Each
Aantal stuks
12 V - - - - - - - -