SON Lamps

SON Lamps are available in both elliptical and tubular shaped versions. They boast long lifespans, usually around 15000 to 30000 hours, but upwards of 50000 hours in long life models. They also have high luminous output while being cheap to run. The finish of the lamps is clear and are available in a broad range of wattages.Types of SONsSON-EThese lamps are often used for areas that need bright consistent lights such as car parks, residential areas, and road lights. They generally omit a pleasing golden white light but are poor for rendering colour accurately. These lamps will generally take a few minutes to reach full output from start-up and are not designed to be restarted once hot.SON-TSON-T is high pressure sodium lamps that have the same characteristics as SON-E lamps, but are tubular in shape. These lamps usually have a clear finish, and just like SON-E lamps they are available in a broad range of wattages.BenefitsThese SON lamps boast long lifespans of usually around 15000 to 30000 hours, but have been known to upwards of 50000 hours. They are cheap to run and with such a long time they do not require maintenance frequently, with these lamps being in hard to reach areas.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape SON Type Internal Ignitor Lamp Finish Length Diameter Luminosity Luminous Efficacy Colour Rendering Colour Temperature EU Energy Efficiency Rating Series
RS-stocknr. 719-3695
FabrikantnummerNAVE400S4Y
FabrikantOsram
36,01 €
Each
Aantal stuks
400 W GES/E40 Elliptical SON-E - Diffused 290 mm 120mm 55500 lm 139lm/W 25 2000K A++ VIALOX
RS-stocknr. 719-3711
FabrikantnummerNAVT150S4Y
FabrikantOsram
20,63 €
Each
Aantal stuks
150 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 17500 lm 116lm/W 25 2000K A+ VIALOX
RS-stocknr. 182-6881
FabrikantnummerS150TS
FabrikantOsram
34,99 €
Each
Aantal stuks
150 W RX7s-24 Linear SON-TS - Clear 132 mm - 14400 lm 100lm/W 20 → 39 - A+ VIALOX
RS-stocknr. 719-3718
FabrikantnummerNAVT400S4Y
FabrikantOsram
30,49 €
Each
Aantal stuks
400 W GES/E40 Tubular SON-T - Clear 285 mm 46mm 56500 lm 141lm/W 25 2000K A++ VIALOX
RS-stocknr. 719-3714
FabrikantnummerNAVT250S4Y
FabrikantOsram
30,13 €
Each
Aantal stuks
250 W GES/E40 Tubular SON-T - Clear 257 mm 46mm 33200 lm 133lm/W 25 2000K A+ VIALOX
RS-stocknr. 234-143
FabrikantnummerS70
FabrikantOsram
13,70 €
Each
Aantal stuks
70 W ES/E27 Elliptical SON-E - Diffused 156 mm 70mm 5600 lm 80lm/W 25 2000K A VIALOX
RS-stocknr. 719-3691
FabrikantnummerNAVE250S4Y
FabrikantOsram
29,30 €
Each
Aantal stuks
250 W GES/E40 Elliptical SON-E - Diffused 226 mm 90mm 31100 lm 124lm/W 25 2000K A+ VIALOX
RS-stocknr. 182-6875
FabrikantnummerS70TS
FabrikantOsram
29,77 €
Each
Aantal stuks
70 W R7s Linear SON-TS - Clear 114.2 mm - 6200 lm 88lm/W 20 - A+ VIALOX
RS-stocknr. 719-3702
FabrikantnummerNAVT100S4Y
FabrikantOsram
24,08 €
Each
Aantal stuks
100 W GES/E40 Tubular SON-T - Clear 211 mm 46mm 10700 lm 107lm/W 25 2000K A+ VIALOX
RS-stocknr. 719-3689
FabrikantnummerNAVE100S4Y
FabrikantOsram
26,54 €
Each
Aantal stuks
100 W GES/E40 Elliptical SON-E - Diffused 186 mm 75mm 10200 lm 102lm/W 25 2000K A+ VIALOX