Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular because of its excellent quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.

Why choose Metal Halide Lamps

Metal halide lamps are small compared to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch. If you’re looking for an efficient lamp with excellent colour rendering and a long life then RS Components range of metal halide lamps need to be considered.

Typical Applications for Metal Halide Lamps

MH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks, Street Lighting due to their high performance and longevity.

Types of Metal Halide Lamp Caps

There are several different cap types for Metal Halide lamps, these include:G12G8.5GX10RX7sRX7s-24

Can Metal Halide lamps be used outdoors?

Yes, the surrounding temperatures don’t really impact how the lamp performs, making it very versatile.

Are Metal Halide lamps more economical than incandescent lamps?

Yes, compared to incandescent bulbs and other older technologies, metal halide bulbs use less energy, whilst offering a luminous efficiency. Metal Halide lamps can last up to 10 times longer than traditional incandescent lamps.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape Fitting Type Lamp Type Mounting Orientation Internal Ignitor Length Luminosity Colour Temperature Lamp Finish Colour Rendering Diameter Life Hours
RS-stocknr. 743-460
FabrikantnummerH250D
FabrikantOsram
49,29 €
Each
Aantal stuks
250 W GES/E40 Tubular Enclosed HQI-T Universal No 225 mm 20000 lm 5200K Clear 90 46mm 12000h
RS-stocknr. 566-819
FabrikantnummerH70SW
FabrikantOsram
18,69 €
Each
Aantal stuks
70 W RX7s Linear Enclosed HQI-TS/WD Horizontal - 117 mm 6200 lm 3000K Clear 75 19mm 12000h
RS-stocknr. 285-2544
Fabrikantnummer150CDMTD830
FabrikantPhilips Lighting
29,24 €
Each
Aantal stuks
150 W RX7s Tubular Enclosed CDM-TD Horizontal No 137.43 mm 13250 lm 3000K Clear 88 25mm 16000h
RS-stocknr. 743-454
FabrikantnummerH400ED
FabrikantOsram
58,34 €
Each
Aantal stuks
400 W GES/E40 Elliptical Enclosed HQI-E Universal - 290 mm 34000 lm 5200K Diffused - 120mm 12000h
RS-stocknr. 699-7200
FabrikantnummerHIT400W/U/LU/740
FabrikantVenture Lighting
28,59 €
Each
Aantal stuks
400 W GES/E40 Tubular Enclosed T46 Universal - 285 mm 36000 lm 4000K Clear 68 46mm 20000h
RS-stocknr. 699-7199
FabrikantnummerHIPE400W/C/V/LU/UVS/737
FabrikantVenture Lighting
43,11 €
Each
Aantal stuks
400 W GES/E40 Elliptical Open E120 Vertical - 296 mm 40000 lm 3700K Diffused 70 120mm 20000h
RS-stocknr. 305-6882
FabrikantnummerH400D
FabrikantOsram
52,97 €
Each
Aantal stuks
400 W GES/E40 Tubular - HQI-T - - 275 mm 32000 lm 5200K Clear - 46mm -
RS-stocknr. 716-6526
FabrikantnummerCM-PLUS T 35W/U/UVS/830
FabrikantVenture Lighting
21,023 €
Each (In a Pack of 12)
Aantal stuks
35 W G12 Tubular Enclosed CM-PLUS T Universal - 90 mm 3400 lm 3000K Clear 80 14.5mm 12000h
RS-stocknr. 743-448
FabrikantnummerH250ED
FabrikantOsram
50,26 €
Each
Aantal stuks
250 W GES/E40 Elliptical Enclosed HQI-E Universal - 226 mm 19000 lm 5200K Diffused 90 90mm 12000h
RS-stocknr. 792-3543
Fabrikantnummer70CDMT942
FabrikantPhilips Lighting
25,07 €
Each
Aantal stuks
70 W G12 Candle Open CDM-T Vertical - - 6600 lm 4200K - - - 12000h
RS-stocknr. 813-8787
Fabrikantnummer00473RS
FabrikantVenture Lighting
56,99 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 792-3571
Fabrikantnummer35CDMT942
FabrikantPhilips Lighting
25,07 €
Each
Aantal stuks
35 W G12 Candle Open CDM-T Vertical - - 3300 lm 4200K - - - 12000h
RS-stocknr. 699-7228
FabrikantnummerHIT250W/HOR/DU/4.5K
FabrikantVenture Lighting
25,58 €
Each
Aantal stuks
250 W GES/E40 Tubular Enclosed T46 Horizontal - 225 mm 19000 lm 4000K Clear 68 46mm 10000h
RS-stocknr. 789-9927
Fabrikantnummer0020808
FabrikantSylvania
41,89 €
Each
Aantal stuks
615 W E40 Tubular Open SHP-TS Universal - 292 mm 90000 lm 2050K Clear 20 48mm 24000h
RS-stocknr. 716-6520
FabrikantnummerCM-PLUS T 70W/U/UVS/830
FabrikantVenture Lighting
21,023 €
Each (In a Pack of 12)
Aantal stuks
70 W G12 Tubular Enclosed CM-PLUS T Universal - 90 mm 7000 lm 3000K Clear 80 19mm 12000h
RS-stocknr. 699-7187
FabrikantnummerHIPE150W/C/U/LU/UVS/737
FabrikantVenture Lighting
36,71 €
Each
Aantal stuks
150 W ES/E27 Elliptical Enclosed EX54 Universal - 141 mm 12600 lm 3700K Diffused 70 54mm 15000h
RS-stocknr. 377-268
Fabrikantnummer928189505131
FabrikantPhilips Lighting
59,297 €
Each (In a Pack of 12)
Aantal stuks
70 W G8.5 Tubular Enclosed CDM-TC Universal - 85 mm 7300 lm 3000K Clear 90 14.35mm 1600h
RS-stocknr. 138-5626
Fabrikantnummer928070319230
FabrikantPhilips Lighting
55,80 €
1 Box of 1
Box(es)
360 W E40 Tubular Enclosed CDM-T Horizontal - 257 mm 35270 lm 4200K Clear 88 47mm 30000h
RS-stocknr. 775-7261
Fabrikantnummer25938RS
FabrikantVenture Lighting
60,00 €
Each
Aantal stuks
400 W E40 Elliptical Enclosed BT120 Vertical Yes 296 mm 41000 lm 4000K Clear 68 - 40000h
Nieuw
RS-stocknr. 204-4274
Fabrikantnummer928084805133
FabrikantPhilips Lighting
26,31 €
Each
Aantal stuks
150 W RX7S Double Ended - CDM-TD Horizontal - - 13650 lm - Clear - - 16000h