Halogen Capsule Bulbs

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Voltage Rating Lamp Base Diameter Luminosity Life Hours Filament Angle LIF Code ANSI Code Colour Temperature EU Energy Efficiency Rating Series Standards Met
RS-stocknr. 191-7748
Fabrikantnummer4058075094215
FabrikantOsram
1,92 €
Each
Aantal stuks
20 W 12 V G4 - 375 lm 2000h - - - 2800K C - -
RS-stocknr. 778-1800
Fabrikantnummer64342 HLX-C 100-15
FabrikantOsram
32,706 €
Each (In a Pack of 10)
Aantal stuks
100 W 15.2 V PK30d 13.5mm 2700 lm 1500h Horizontal J1/80 - - - - -
RS-stocknr. 789-9756
Fabrikantnummer0023756
FabrikantSylvania
3,41 €
Each
Aantal stuks
28 W 230 V G9 14mm 370 lm 2000h - - - - D - -
RS-stocknr. 250-435
FabrikantnummerA1234
FabrikantPhilips Lighting
4,66 €
Each
Aantal stuks
150 W 15 V G6.35 11.5mm - 50h - A1/234 BRJ/EVB - - - -
RS-stocknr. 782-3504
Fabrikantnummer64126
FabrikantGE
2,47 €
Each
Aantal stuks
42 W 230 V G9 12.8mm 630 lm 2000h - - - - D - -
RS-stocknr. 187-6195
Fabrikantnummer4058075094314
FabrikantOsram
4,06 €
Each
Aantal stuks
90 W 12 V GY6.35 12mm 2380 lm 2000h Axial - - 3000K C - IEC 60598-1
RS-stocknr. 791-6665
Fabrikantnummer4050300308081
FabrikantOsram
3,69 €
Each
Aantal stuks
10 W 12 V G4 10mm 140 lm 2000h - - - - C HALOSTAR OVEN -
RS-stocknr. 547-455
Fabrikantnummer64447ES
FabrikantOsram
8,75 €
Each
Aantal stuks
65 W 12 V GY6.35 12mm 1700 lm 4000h Axial M80 - 3000K B HALOSTAR -
RS-stocknr. 789-9747
Fabrikantnummer0023754
FabrikantSylvania
3,38 €
Each
Aantal stuks
18 W 230 V G9 14mm 205 lm 2000h - - - - D - -
RS-stocknr. 791-6628
Fabrikantnummer4008321317964
FabrikantOsram
6,19 €
Each
Aantal stuks
14 W 12 V G4 10mm 240 lm 4000h - - - - B HALOSTAR PRO -
RS-stocknr. 778-1790
Fabrikantnummer2CMA166816R1000 - 3125P6W
FabrikantOsram
28,02 €
Each (In a Pack of 10)
Aantal stuks
48 W - - 50.4mm 23000 cd 1500h - J1/88AB - - - - -
RS-stocknr. 778-1781
Fabrikantnummer2CMA168261R1000 - 216RPR6
FabrikantOsram
26,974 €
Each (In a Pack of 10)
Aantal stuks
105 W - - 50.4mm 32000 cd 1000h - - - - - - -
RS-stocknr. 778-1775
Fabrikantnummer64382 HLX-C 200-15
FabrikantOsram
10,971 €
Each (In a Pack of 10)
Aantal stuks
200 W 30.3 V PK30d 13.5mm 4800 lm 1500h Horizontal J1/84 - - - - -
Related Products
Halogen headlight lamps for cars. Ideal for use ...
Description:
Halogen headlight lamps for cars. Ideal for use in clear-glass headlightsStylish lookUp to 20% more light (compared to standard halogen lamps)Bluish white light for xenon lookColor temperature: up to 4,200 KHigh luminous fluxHeadlight lamp for bluest legally approved halogen lightModern ...
Halogen headlight lamps for cars. Ideal for use ...
Description:
Halogen headlight lamps for cars. Ideal for use in clear-glass headlightsAn ideal daytime running lamp due to long life spanUp to triple the lifetime (compared to standard halogen lamps)Modern design with a silver cap (H4/H7).
Long life energy saving low voltage dichroic reflector ...
Description:
Long life energy saving low voltage dichroic reflector lamps. Up to 65% energy saving due to the infrared reflective internal lamp coating51mm diameter with cover glassFully dimmableApproved for use in open luminaires to IEC 60598-1Ideal for reducing display lighting running ...
This classic bulb shape Halogen lamp is 100% ...
Description:
This classic bulb shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality ...