Halogen Bulbs

A halogen bulb is an electric light that falls into the family of incandescent lamps. Incandescent light bulbs typically made up of an airtight enclosure (usually heat resistant glass) containing a tungsten filament and a mixture of inert and halogen gasses.

How do halogens work?

When an electrical current flows through the tungsten filament in a bulb, it burns so hotly that it glows white producing light. Now ordinarily, if this process was conducted outside of the air-tight enclosure, exposed to oxygen the filament would burn out before it got to that temperature. Halogen bulbs work purely because the mixture of gasses inside the glass protects the filament preventing it from burning out quickly.

As the traditional GLS incandescent bulbs are being phased out, halogen light bulbs are the closest equivalent available that produces a similar light output. Although halogen bulbs use 20-30% less energy than their incandescent counterparts, they are still considered the least energy efficient bulb compared similar bulbs.

Advantages

As we mentioned before halogen bulbs are the least energy efficient of the energy saving bulbs. Despite this, they still have some advantages.

  • Halogen bulbs are the cheapest, but not the most energy efficient energy saving bulb.
  • Halogens reach full brightness as soon as they are switched on. No waiting for warming up as you would with some compact fluorescents.
  • Halogen bulbs are dimmable if used with suitable switches, unlike some LED and CFL lighting.
  • Halogen bulbs generally have a high CRI (colour rendering Index) score. Making them the ideal for colour critical applications.

Disadvantages

Even though halogen lamps are good for some applications, there are some downsides.

  • Care must be taken when changing or handling halogen bulbs. If any grease or grime from fingertips makes contact with the glass it can leave a residue. The deposits can cause uneven heating while the bulb is in use, shortening the life expectancy.
  • Halogen bulbs have a much shorter life expectancy compared to other energy saving bulbs. In typical conditions, the life expectancy of a halogen would be around 2,000 hours. With LED bulbs you would expect to see 25,000 hours and CFLs around 10,000.
  • Higher wattages being phased out.

Types

Halogen lamps come in a variety of bases in both Bayonet cap and Edison screw. Ranging from BA15 to B22 for Bayonets and SES to E27 for screw types. Lamps are also available in different wattages, shapes, and luminosities.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Shape Lamp Base Lamp Finish Voltage Rating Incandescent Equivalent Wattage Life Hours Length Diameter EU Energy Efficiency Rating Luminosity Series
RS-stocknr. 655-9586
FabrikantRS PRO
5,47 €
Each
Aantal stuks
4.55 W - P13.5s - 6.5 V - 25h - - - 90 lm -
RS-stocknr. 789-8107
Fabrikantnummer98365
FabrikantGE
2,005 €
Each (In a Pack of 2)
Aantal stuks
30 W Bulb ES / E27 Clear 240 V 40W 2000h 89.5 mm 50mm D - -
RS-stocknr. 221-3012
FabrikantnummerH05910
FabrikantOrbitec
3,60 €
Each
Aantal stuks
3.4 W - P13.5s - 4 V - 25h - 31mm - 60 lm -
RS-stocknr. 175-8750
Fabrikantnummer450070300-00041540
FabrikantWaldmann
16,86 €
Each
Aantal stuks
60 W - - - 24 V - - - - B - -
RS-stocknr. 820-8814
Fabrikantnummer143102
FabrikantOrbitec
4,67 €
Each
Aantal stuks
40 W Bulb SES / E14 - 230 V - - 82 mm 45mm - - -
RS-stocknr. 220-3194
FabrikantnummerH06510
FabrikantOrbitec
4,78 €
Each
Aantal stuks
4.42 W - P13.5s - 5.2 V - 25h - 31mm - 85 lm -
RS-stocknr. 820-8817
Fabrikantnummer143103
FabrikantOrbitec
4,67 €
Each
Aantal stuks
40 W Bulb ES / E27 - 230 V - - 82 mm 45mm - - -
RS-stocknr. 175-8823
FabrikantnummerH06530
FabrikantOrbitec
5,47 €
Each
Aantal stuks
4.42 W - E10 - 5.2 V - 25h - 31mm - 85 lm -
RS-stocknr. 221-2996
FabrikantnummerH05930
FabrikantOrbitec
4,80 €
Each
Aantal stuks
3.4 W - E10 - 4 V - 25h - 31mm - 60 lm -
Related Products
Halogen headlight lamps for cars. Ideal for use ...
Description:
Halogen headlight lamps for cars. Ideal for use in clear-glass headlightsStylish lookUp to 20% more light (compared to standard halogen lamps)Bluish white light for xenon lookColor temperature: up to 4,200 KHigh luminous fluxHeadlight lamp for bluest legally approved halogen lightModern ...
Black halogen desk / table light with dimmer ...
Description:
Black halogen desk / table light with dimmer ideal for small or home office environments. A 2V type MR11 20 Watt halogen lamp (supplied) provides four times the intensity of a 60 W GLS bulb with a narrow beam ideal ...
Swivel headed lantern kit comprising rechargeable lantern, battery ...
Description:
Swivel headed lantern kit comprising rechargeable lantern, battery and mains charger. Lantern head rotates through 135°High visibility orangePolycarbonate reflector with biconvex lensUpto 8 hours battery durationTungsten halogen lampRoHS compliant.
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and no mechanical vibration is present.Deviations ...