Candle Bulbs

Candle bulbs are exactly the same as traditional GLS filament lamps, the only major difference is the physical shape. A candle bulb is purely decorative, designed to mimic the flame effect of a wax candle.

Ornamental candle bulbs have the ability to create the perfect atmosphere. From opulent chandeliers in hotel lobbies to rustic wall lights in pubs and restaurants or traditional desktop lamps, candle bulbs are the perfect solution.

Halogen candle bulbs are an ideal replacement for the more traditional GLS light bulbs. Halogens use 20-30% less energy than older incandescent lamps making them more energy efficient. With the added benefit of being dimmable, this also supports eco-friendliness.

What different types of candle bulbs are there?

Choosing the right filament candle bulb is dependent on the type of lamp needed, the amount of light output required, the fitting the bulb will be used with. A few key points to consider are;

Base size

Candle light bulbs are available in a range of different cap or base sizes. There are two main categories Bayonet cap (twist and lock) and Edison screw cap. Within these two types of cap, there are several different sizes. Care must be taken to ensure the correct bulb is chosen.

  • BC = Bayonet Cap – B22 or B22d
  • SBC = Small Bayonet Cap – B15d / Ba15s
  • ES = Edison Screw – E27
  • SES = Small Edison Screw – E14
  • MES = Miniature Edison Screw – E10

Wattage

The wattage on a bulb refers to the amount of energy it will use. Selecting the correct wattage is essential. Care must be taken to ensure the bulb does not exceed the maximum wattage permissible for your fixture. You often see reference to equivalent wattages. Below are some figures to help with choosing the best energy-saving alternative.

  • 100 W Incandescent = 72 W Halogen
  • 75 W Incandescent = 53 W Halogen
  • 60 W Incandescent = 43 W Halogen
  • 40 W Incandescent = 28 W Halogen

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Lamp Base Lamp Shape Length Voltage Rating Wattage
RS-stocknr. 820-8811
Fabrikantnummer143104
FabrikantOrbitec
4,74 €
Each
Aantal stuks
35mm SES / E14 Candle 104 mm 230 V 40 W
Related Products
Delivering incandescent-like sparkling light effects, Philips MASTER LEDluster ...
Description:
Delivering incandescent-like sparkling light effects, Philips MASTER LEDluster bulbs are ideal for general and decorative lighting in the hospitality industry, as well as in home environments. The dimmable MASTER LEDlusters efficiently create your desired lighting atmosphere. Mounted in full view ...
Orbitec C35 4W frosted candle shaped LED lamp. ...
Description:
Orbitec C35 4W frosted candle shaped LED lamp. These candle shaped bulbs are decorative and the frosted finish ensures an even and soft light distribution. These lamps have a 2700K warm white colour temperature and an equivalent incandescent wattage of ...
Professional LED lamps for line voltageBeam angle: up ...
Description:
Professional LED lamps for line voltageBeam angle: up to 300°Not dimmableMercury-free lampsLifetime: up to 15,000 hClear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionNo UV and near-IR radiation in ...
Product benefitsLamps with innovative LED "filament" technologyDesign, dimensions, ...
Description:
Product benefitsLamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampNo UV and near-IR radiation in the light beamInstant 100 % light, no warm-up timeCan be easily fitted instead of ordinary light bulbsLower thermal ...