Emergency Exit Signs

Emergency exit signs are required to be used in all public places to show the quickest and safest way to evacuate in an emergency. They are unmistakable and understandable to anyone.Emergency exit signs can be ceiling or wall mounted, maintained or non- maintained.Which sign to use.If people are familiar with the escape route such as in offices and factories, then a non-maintained emergency exit sign can be used. The lighting only comes on when there is a mains power failure so are not active as the normal lighting system.Places such as theatres, cinemas and shopping centres generally have maintained exit signs that take the power from the mains supply and switch to battery power when there is a mains power failure. The signs are active continuously in everyday life.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Depth Duration Lamp Supplied Lamp Type Length Luminosity Maintained Mount Type Sign Type Standards Met Voltage Rating Wattage Width
RS-stocknr. 414-333
FabrikantRS PRO
87,13 €
Each
Aantal stuks
58 mm 3h Yes T5 Fluorescent 420 mm 80 lm Non Maintained Wall Down Arrow CE, EN 60598.2.22:1999, REACH, RoHS Compliant 230 V, 240 V 8 W 221 mm