Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
Lees meer Lees minder

Filters

41 - 60 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS-stocknr. 509-0711
FabrikantnummerKLRE 7012
FabrikantEberle
87,30 €
Each
Aantal stuks
- - 6A - SPDT 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 509-0727
FabrikantnummerKLRE 7015
FabrikantEberle
85,29 €
Each
Aantal stuks
- - 6A - SPDT 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 509-0705
FabrikantnummerKLRE 7004
FabrikantEberle
100,35 €
Each
Aantal stuks
- - 6A - SPDT 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 258-1113
Fabrikantnummer24011
FabrikantDrayton
24,13 €
Each
Aantal stuks
- - 1 A, 2 A - SPST 230 V ac - +30 °C +10 °C - +10 → +30 °C
RS-stocknr. 899-7873
FabrikantnummerY87RF2024
FabrikantHoneywell
169,48 €
Each
Aantal stuks
- - 5A - SPDT - - - - - -
RS-stocknr. 509-0761
FabrikantnummerFTR 1207
FabrikantEberle
178,61 €
Each
Aantal stuks
- - 4 A, 16 A - Changeover 230 V ac - +40 °C 0 °C - 0 → +40 °C
RS-stocknr. 733-6185
Fabrikantnummer01131.9-00
FabrikantSTEGO
71,29 €
Each
Aantal stuks
- LED Display 1.6A 240 V ac Changeover 120 V ac - +140 °F -4 °F - -4 → +140 °F
RS-stocknr. 186-5482
FabrikantnummerCHANNELPLUS H27XL
FabrikantHorstmann
96,88 €
Each
Aantal stuks
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-stocknr. 153-494
Fabrikantnummer7010001
30,72 €
Each
Aantal stuks
- - 10A - NC 240 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 370-4143
Fabrikantnummer7820030
265,56 €
Each
Aantal stuks
24 h, 7 days Party Mode 6A 250 V ac Changeover 230 V ac - +30 °C +10 °C - +10 → +30 °C
RS-stocknr. 200-1342
Fabrikantnummer42005748-001
FabrikantHoneywell
24,54 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 272-479
FabrikantnummerELECTRONIC 7
FabrikantHorstmann
120,02 €
Each
Aantal stuks
24 h - 13A - - 230 V ac 3 - - - -
RS-stocknr. 153-488
Fabrikantnummer7050001
42,44 €
Each
Aantal stuks
- - 10A - NC 240 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 196-2313
Fabrikantnummer1T.91.9.003.0000
FabrikantFinder
50,40 €
Each
Aantal stuks
- - 5A 250 V ac SPDT 230 V - +37 °C +5 °C 1T +5 → +37 °C
RS-stocknr. 186-5498
FabrikantnummerCHANNELPLUS H37XL
FabrikantHorstmann
162,30 €
Each
Aantal stuks
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-stocknr. 231-213
Fabrikantnummer22083
72,09 €
Each
Aantal stuks
7 days Auto Mode, Holiday Mode, LCD Display, Manual Mode, Manual Override 2A - SPDT 1.5 V dc - +32 °C 0 °C - 0 → +32 °C
RS-stocknr. 245-2330
FabrikantnummerL641A1039
FabrikantHoneywell
34,92 €
Each
Aantal stuks
- - 2 A, 4 A - SPDT 230 V - +80 °C +40 °C - +40 → +80 °C
RS-stocknr. 196-2314
Fabrikantnummer1C.91.9.003.0W07
FabrikantFinder
101,82 €
Each
Aantal stuks
- - 5A 250 V ac SPDT 230 V - +37 °C +5 °C 1C +5 → +37 °C
RS-stocknr. 703-2455
Fabrikantnummer04.11.0004.1
FabrikantGrasslin
246,12 €
Each
Aantal stuks
30 min Auto Mode, Cleaning Mode, Countdown Mode, Day Mode, Holiday Mode, Manual Override, Night Mode, Party Mode - - - 1.5 V dc - +45 °C +5 °C - Maximum of 45 °C
RS-stocknr. 180-6166
Fabrikantnummer0 498 98
FabrikantLegrand
78,58 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
Allows switching times and room temperatures to be ...
Description:
Allows switching times and room temperatures to be set over a 7 day or 5//2 day periodSuitable for surface or conduit box mounting.Six time/temperature settingsHoliday and manual modeDigital display with ’call for heat’ indicationBuilt-in start up programmePowered by 2 AA ...
A fully featured unit with true 7-day programming ...
Description:
A fully featured unit with true 7-day programming and up to 3 On/Off periods per day which can be independently set for heating and hot water. Built-in start-up programmeDay copy facility makes for easy programmingClear digital display with a choice ...
This is a modern wireless 7-day Programmable Room ...
Description:
This is a modern wireless 7-day Programmable Room Thermostat. It is designed to provide automatic time and temperature control of domestic systems in domestic or light commercial premises. Compatible with 24-230V on/off appliances such as gas boilers, combi-boilers and zone ...
A 2 or 3-channel 7 day electronic programmer ...
Description:
A 2 or 3-channel 7 day electronic programmer for fully pumped or gravity systems providing independent control of heating and hot water. True 7-day programmingLarge display of operational statusBoth units fit a British gas standard fixing plateOne touch day copy ...