Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS-stocknr. 458-367
FabrikantRS PRO
24,95 €
Each
Aantal stuks
- - 4 A, 10 A - SPCO 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 719-4152
FabrikantRS PRO
78,78 €
Each
Aantal stuks
2 (Weekends) days, 5 (Weekdays) days, 7 days Backlight, R/F Address Code, Wireless 16A 1.5 V, 250 V ac - 230 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 375-0130
FabrikantRS PRO
17,27 €
Each
Aantal stuks
- - 4 A, 16 A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 719-4168
FabrikantRS PRO
15,95 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 719-4159
FabrikantRS PRO
44,80 €
Each
Aantal stuks
1 (Weekends) days, 5 (Weekdays) days Hold Duration Mode, Holiday Mode, LCD Display 5A 230 V ac - 3 V dc - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 407-5979
FabrikantRS PRO
27,94 €
Each
Aantal stuks
- LCD Display 3A 250 V ac - 1.5 V dc - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 458-361
FabrikantRS PRO
21,27 €
Each
Aantal stuks
- - 4 A, 10 A - SPDT 250 V ac - +35 °C +5 °C - +5 → +30 °C
RS-stocknr. 375-0168
FabrikantRS PRO
39,73 €
Each
Aantal stuks
- - 2 A, 4 A, 5 A, 10 A - Changeover 230 V ac - +60 °C +5 °C - +5 → +60 °C
RS-stocknr. 425-6487
FabrikantRS PRO
55,35 €
Each
Aantal stuks
- - 10A - SPDT 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 375-0152
FabrikantRS PRO
39,73 €
Each
Aantal stuks
- - 10 (4) A, 5 (2) A - Changeover 230 V ac - +30 °C -20 °C - -20 → +35 °C
RS-stocknr. 823-4936
FabrikantRS PRO
73,62 €
Each
Aantal stuks
- LCD Display 10A 230 V ac - 230 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 407-5985
FabrikantRS PRO
34,61 €
Each
Aantal stuks
7 days LCD Display, Manual Override 3.5A 24 → 250 V ac - 1.5 V dc - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 823-4942
FabrikantRS PRO
86,95 €
Each
Aantal stuks
7 (Individual)/5 (Weekday)/1 days LCD Display 16A 250 V ac - 100 → 240 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 719-4143
FabrikantRS PRO
15,56 €
Each
Aantal stuks
- - - - - 230 V - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 823-4923
FabrikantRS PRO
75,95 €
Each
Aantal stuks
24 h, 7 days LCD Display with Backlight 13A 240 V ac - 240 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 823-4939
FabrikantRS PRO
96,57 €
Each
Aantal stuks
7 (Individual)/5 (Weekday)/1 days LCD Display 10A 230 V ac - 230 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 440-7972
FabrikantRS PRO
45,96 €
Each
Aantal stuks
- - 10A - SPDT 240 V ac - +25 °C -5 °C - -5 → +25 °C
RS-stocknr. 823-4958
FabrikantRS PRO
81,03 €
Each
Aantal stuks
7 days LCD Display with Backlight 10 (3) (Maximum)A 24 → 240 V ac - 240 V ac - +50 °C 0 °C - 0 → +50 °C
RS-stocknr. 375-0196
FabrikantRS PRO
27,31 €
Each
Aantal stuks
- - 2 A, 4 A, 5 A, 10 A - Changeover 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 719-4146
FabrikantRS PRO
43,80 €
Each
Aantal stuks
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
Related Products
The T4 programmable thermostat is a modern a ...
Description:
The T4 programmable thermostat is a modern a wired 7-day Programmable Room Thermostat. It is designed to provide automatic time and temperature control of domestic systems in domestic or light commercial premises. Compatible with 24-230V on/off appliances such as gas ...
This is a modern wireless 7-day Programmable Room ...
Description:
This is a modern wireless 7-day Programmable Room Thermostat. It is designed to provide automatic time and temperature control of domestic systems in domestic or light commercial premises. Compatible with 24-230V on/off appliances such as gas boilers, combi-boilers and zone ...
With an electronic sensing element for accurate temperature ...
Description:
With an electronic sensing element for accurate temperature controlRetains the traditional analogue dial and overall sizeSuitable for surface or conduit box mountingThermostat clips onto a backplate for easy, neat installationLarge dial for accurate settingRange limiting stops which can also provide ...
Battery powered electronic programmable room thermostat offering up ...
Description:
Battery powered electronic programmable room thermostat offering up to six time and temperature changes per day.With built-in sensor and service interval timer. Easy to program and clock is factory setLarge, easy-to-read display showing time and target temperatureUp to 6 time/temperature ...