Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS-stocknr. 184-9897
Fabrikantnummer7F.20.8.120.1020
FabrikantFinder
72,73 €
Each
Aantal stuks
- 27dB(A) 24m³/h 230mA 17W AC 120 x 120mm 54.4mm 120 V ac 120mm 120mm Ball - IP54
RS-stocknr. 184-9898
Fabrikantnummer7F.20.8.230.1020
FabrikantFinder
72,83 €
Each
Aantal stuks
- 27dB(A) 24m³/h 100mA 17W AC 120 x 120mm 54.4mm 230 V ac 120mm 120mm Ball - IP54
RS-stocknr. 184-9907
Fabrikantnummer7F.50.8.120.4370
FabrikantFinder
385,05 €
Each
Aantal stuks
- 65dB(A) 370m³/h 800mA 70W AC 250 x 250mm 104mm 120 V ac 250mm 250mm Ball - IP54
RS-stocknr. 184-9899
Fabrikantnummer7F.20.9.024.1020
FabrikantFinder
76,81 €
Each
Aantal stuks
- 37.5dB(A) 24m³/h 150mA 3.6W DC 120 x 120mm 41.4mm 24 V dc 120mm 120mm Ball - IP54
RS-stocknr. 184-9900
Fabrikantnummer7F.20.8.120.2055
FabrikantFinder
77,11 €
Each
Aantal stuks
- 42dB(A) 55m³/h 250mA 28W AC 155 x 155mm 57.2mm 120 V ac 155mm 155mm Ball - IP54
RS-stocknr. 184-9908
Fabrikantnummer7F.50.8.230.4230
FabrikantFinder
178,50 €
Each
Aantal stuks
- 53dB(A) 230m³/h 170mA 40W AC 250 x 250mm 113mm 230 V ac 250mm 250mm Ball - IP54
RS-stocknr. 184-9903
Fabrikantnummer7F.20.8.120.3100
FabrikantFinder
101,80 €
Each
Aantal stuks
- 42dB(A) 100m³/h 250mA 28W AC 209 x 209mm 71.2mm 120 V ac 209mm 209mm Ball - IP54
RS-stocknr. 184-9906
Fabrikantnummer7F.50.8.120.4230
FabrikantFinder
187,78 €
Each
Aantal stuks
- 53dB(A) 230m³/h 340mA 40W AC 250 x 250mm 113mm 120 V ac 250mm 250mm Ball - IP54
RS-stocknr. 184-9911
Fabrikantnummer7F.50.8.120.5630
FabrikantFinder
370,97 €
Each
Aantal stuks
- 72dB(A) 630m³/h - 130W AC 320 x 320mm 145mm 120 V ac 320mm 320mm Ball - IP54
RS-stocknr. 184-9902
Fabrikantnummer7F.20.9.024.2055
FabrikantFinder
84,86 €
Each
Aantal stuks
- 46dB(A) 55m³/h 320mA 7W DC 155 x 155mm 57.2mm 24 V dc 155mm 155mm Ball - IP54
RS-stocknr. 184-9912
Fabrikantnummer7F.50.8.230.5500
FabrikantFinder
334,25 €
Each
Aantal stuks
- 65dB(A) 500m³/h 400mA 70W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54
RS-stocknr. 184-9905
Fabrikantnummer7F.20.9.024.3100
FabrikantFinder
112,10 €
Each
Aantal stuks
- 45dB(A) 100m³/h 320mA 7W DC 209 x 209mm 71.2mm 24 V dc 209mm 209mm Ball - IP54
RS-stocknr. 184-9901
Fabrikantnummer7F.20.8.230.2055
FabrikantFinder
75,38 €
Each
Aantal stuks
- 42dB(A) 55m³/h 120mA 28W AC 155 x 155mm 57.2mm 230 V ac 155mm 155mm Ball - IP54
RS-stocknr. 184-9904
Fabrikantnummer7F.20.8.230.3100
FabrikantFinder
106,24 €
Each
Aantal stuks
- 42dB(A) 100m³/h 120mA 28W AC 209 x 209mm 71.2mm 230 V ac 209mm 209mm Ball - IP54
RS-stocknr. 184-9909
Fabrikantnummer7F.50.8.230.4370
FabrikantFinder
329,66 €
Each
Aantal stuks
- 65dB(A) 370m³/h 400mA 70W AC 250 x 250mm 104mm 230 V ac 250mm 250mm Ball - IP54
RS-stocknr. 184-9910
Fabrikantnummer7F.50.8.120.5500
FabrikantFinder
388,21 €
Each
Aantal stuks
- 65dB(A) 500m³/h 800mA 70W AC 320 x 320mm 145mm 120 V ac 320mm 320mm Ball - IP54
RS-stocknr. 184-9914
Fabrikantnummer7F.50.8.230.5630
FabrikantFinder
403,72 €
Each
Aantal stuks
- 72dB(A) 630m³/h 550mA 130W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54