Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Lees meer Lees minder

Filters

1 - 20 van 147 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS-stocknr. 756-9758
Fabrikantnummer3237.100
FabrikantRittal
95,03 €
Each
Aantal stuks
25m³/h 43dB 18m³/h 52mA 9W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS-stocknr. 756-9767
Fabrikantnummer3238.100
FabrikantRittal
186,26 €
Each
Aantal stuks
66m³/h 49dB 50m³/h 110mA 19W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS-stocknr. 756-9777
Fabrikantnummer3239.100
FabrikantRittal
219,20 €
Each
Aantal stuks
120m³/h 49dB 100m³/h 110mA 17W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - - IP54
RS-stocknr. 756-9812
Fabrikantnummer3243.100
FabrikantRittal
262,65 €
Each
Aantal stuks
600m³/h 61dB 510m³/h 430mA 89W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - - IP54
RS-stocknr. 250-999
FabrikantnummerPF11000 11611801055
FabrikantPfannenberg
86,56 €
Each
Aantal stuks
29m³/h 33dB 18m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc - - - - IP54
RS-stocknr. 689-9809
FabrikantnummerNSYCVF54M230MM2
59,91 €
Each
Aantal stuks
170m³/h - 54m³/h - - AC 120 x 120mm 38mm 230 V ac 120mm 120mm - - IP33
RS-stocknr. 250-860
FabrikantnummerPF22000 11622101055
FabrikantPfannenberg
91,58 €
Each
Aantal stuks
178.5m³/h 44dB 61m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac - - - - IP54
RS-stocknr. 904-8008
FabrikantnummerPF32000 11632101050
FabrikantPfannenberg
139,84 €
Each
Aantal stuks
- 40dB(A) - - 20W AC/DC 201.9 x 93mm - 24 V dc, 230 V ac - - Sleeve Flatpack IP54
RS-stocknr. 915-9993
Fabrikantnummer01873.0-30
FabrikantSTEGO
154,90 €
Each
Aantal stuks
305m³/h 64dB(A) 271m³/h 340mA 64W AC 257 x 257mm 147mm 230 V ac 257mm 257mm Ball Rectangular IP54
RS-stocknr. 756-9792
Fabrikantnummer3240.100
FabrikantRittal
191,39 €
Each
Aantal stuks
160m³/h 46dB 121m³/h 180mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS-stocknr. 915-9987
Fabrikantnummer01870.0-30
FabrikantSTEGO
71,59 €
Each
Aantal stuks
19m³/h 39dB(A) 13m³/h 70mA 12W AC 120 x 120mm 66mm 230 V ac 120mm 120mm Ball Rectangular IP54
RS-stocknr. 250-882
FabrikantnummerPF11000 11611101055
FabrikantPfannenberg
72,29 €
Each
Aantal stuks
29m³/h 33dB 18m³/h 70mA 11 W, 12 W AC 109 x 109mm 62mm 230 V ac - - - - IP54
RS-stocknr. 756-9809
Fabrikantnummer3240.600
FabrikantRittal
390,59 €
Each
Aantal stuks
160m³/h 46 dB, 51 dB 121 m³/h, 138 m³/h, 140 m³/h, 165 m³/h 190mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS-stocknr. 915-9996
Fabrikantnummer01874.0-30
FabrikantSTEGO
194,82 €
Each
Aantal stuks
433m³/h 62dB(A) 373m³/h 480mA 95W AC 322 x 322mm 160mm 230 V ac 322mm 322mm Ball Rectangular IP54
RS-stocknr. 250-797
FabrikantnummerPF43000 11643103055
FabrikantPfannenberg
162,71 €
Each
Aantal stuks
380.8m³/h 42dB 233m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac - - - - IP55
RS-stocknr. 756-9815
Fabrikantnummer3241.124
FabrikantRittal
393,92 €
Each
Aantal stuks
230m³/h 54dB 205m³/h 200mA 25W DC 255 x 255mm 107mm 24 V dc 255mm 255mm - - IP54
RS-stocknr. 667-6745
FabrikantnummerPF67000 11667103055
FabrikantPfannenberg
247,20 €
Each
Aantal stuks
2125m³/h 69dB 945m³/h 170mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS-stocknr. 904-8004
FabrikantnummerPF22000 11622101050
FabrikantPfannenberg
119,36 €
Each
Aantal stuks
- 44dB(A) - - 20W AC/DC 145 x 70.1mm - 230 V ac - - Sleeve Flatpack IP54
RS-stocknr. 756-9773
Fabrikantnummer3238.600
FabrikantRittal
326,81 €
Each
Aantal stuks
59m³/h 46 dB, 49 dB 43 m³/h, 46 m³/h, 50 m³/h, 56 m³/h 120mA 17 W, 19 W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS-stocknr. 904-8039
FabrikantnummerPTF60700 11687102055
FabrikantPfannenberg
312,04 €
Each
Aantal stuks
550m³/h 69dB(A) 370m³/h 450mA 100W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
Related Products
The filter fan has a new-to-the-market pleated fabric ...
Description:
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the ...
The Schneider Electric ClimaSys forced vent fan has ...
Description:
The Schneider Electric ClimaSys forced vent fan has filtered airflow of 85m³/h and supply voltage rating of 230VAC. It is ideal for installations where the ambient temperature is lower than the desired temperature inside the enclosure. It requires a high ...
The Schneider Electric ClimaSys CV series filter fan ...
Description:
The Schneider Electric ClimaSys CV series filter fan is designed with optimised fins and blades to enable maximum airflow and low energy consumption. It is designed to maximise filter surface area, thus capturing and filtering more air. The flat structure ...
The Schneider Electric ClimaSys CV series filter fan ...
Description:
The Schneider Electric ClimaSys CV series filter fan is designed with optimised fins and blades to enable maximum airflow and low energy consumption. It is designed to maximise filter surface area, thus capturing and filtering more air. The flat structure ...