Extractor Fans

Extractor fans also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.

The airflow of a fan is in cubic feet per hour (m³/h) and is an important factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls

Basic types of fans for extraction, intake and ventilation are:

  • Axial fans – most common type, usually wall mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall
  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy
  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling

Where to place fans?

  • Kitchen – removes cooking smells, steam and traps grease therefore providing healthier environment
  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet
  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering
  • Window – some window fans can be mounted on the window but a special kit is required for these window vents

...
Lees meer Lees minder

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS-stocknr. 221-5608
FabrikantnummerWX12
FabrikantXpelair
576,98 €
Each
Aantal stuks
Extraction, Intake 1060 m³/h, 1670 m³/h 53.5dB(A) Wall Mounted - 476 x 473mm 167mm 476mm 473mm - - - -
RS-stocknr. 884-0960
FabrikantnummerSilhouette 100T
FabrikantVent-Axia
103,00 €
Each
Aantal stuks
Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS-stocknr. 921-1672
FabrikantnummerLo-Carbon Svara
FabrikantVent-Axia
160,87 €
Each
Aantal stuks
Extraction - 17 → 20dB(A) Wall Mounted, Window Mounted 177mm - 81mm - - Round - Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44, 3 Speed -
RS-stocknr. 238-9002
FabrikantnummerGX12
FabrikantXpelair
484,42 €
Each
Aantal stuks
Extraction, Intake 1002 m³/h, 1614 m³/h 55dB(A) Window Mounted - 408 x 380mm 161mm 408mm 380mm - GX12 - -
RS-stocknr. 733-5353
FabrikantnummerHV-300 AE
FabrikantUNELVENT
361,39 €
Each
Aantal stuks
Extraction, Intake 700 m³/h, 1100 m³/h 46dB(A) Window Mounted - 403 x 368mm 150mm 403mm 368mm - - - -
RS-stocknr. 884-1008
FabrikantnummerSolo Plus T
FabrikantVent-Axia
187,71 €
Each
Aantal stuks
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
RS-stocknr. 184-0124
FabrikantnummerLV100T
FabrikantXpelair
106,91 €
Each
Aantal stuks
Extraction 87m³/h 37dB(A) Wall Mounted 100mm - - - - - - - -
RS-stocknr. 182-7907
FabrikantnummerGX9
FabrikantXpelair
262,03 €
Each
Aantal stuks
Extraction, Intake 670m³/h - Window Mounted - 311 x 290mm 110mm 311mm 290mm - GX9 - -
RS-stocknr. 829-8851
Fabrikantnummer92962RS
FabrikantXpelair
56,30 €
Each
Aantal stuks
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent withTimer -
RS-stocknr. 884-1001
FabrikantnummerCentrif Duo Plus HTP
FabrikantVent-Axia
449,50 €
Each
Aantal stuks
Extraction - 21.5 (Trickle) dBA, 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS-stocknr. 272-182
FabrikantnummerS6WW
FabrikantVent-Axia
412,48 €
Each
Aantal stuks
Extraction, Intake 285m³/h 35dB(A) Window Mounted 216mm - 233mm - - Round - - -
RS-stocknr. 884-0966
FabrikantnummerSilhouette 100B
FabrikantVent-Axia
60,29 €
Each
Aantal stuks
Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS-stocknr. 200-0894
Fabrikantnummer90865AW
FabrikantXpelair
217,21 €
Each
Aantal stuks
Extraction 250m³/h - Wall Mounted - 321 x 290mm - 321mm 290mm - - - -
RS-stocknr. 272-766
FabrikantnummerTX12WW
FabrikantVent-Axia
794,21 €
Each
Aantal stuks
Extraction, Intake 1615m³/h 48dB(A) Window Mounted - 378 x 381mm 177mm 378mm 381mm Square - - -
RS-stocknr. 272-659
FabrikantnummerVA150
FabrikantVent-Axia
220,08 €
Each
Aantal stuks
Extraction 220m³/h 37dB(A) Window Mounted - 216 x 224mm 130mm 216mm 224mm - - - -
RS-stocknr. 829-8848
Fabrikantnummer92967AW
FabrikantXpelair
95,72 €
Each
Aantal stuks
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200 (Dia)mm 131mm - - Round Simply Silent Humidistat and Timer -
RS-stocknr. 272-160
FabrikantnummerTX6WL
FabrikantVent-Axia
408,87 €
Each
Aantal stuks
Extraction, Intake 395m³/h 43dB(A) Wall Mounted - 303 x 310mm 315mm 303mm 310mm Square - - -
RS-stocknr. 884-0998
FabrikantnummerCentrif Duo Plus T
FabrikantVent-Axia
412,77 €
Each
Aantal stuks
Extraction - 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS-stocknr. 136-9965
FabrikantnummerLo-Carbon TX12WW wireless
FabrikantVent-Axia
1.026,37 €
Each
Aantal stuks
Extraction, Intake 660 (Low) m³/h, 1295 (Medium) m³/h, 1550 (High) m³/h 46dB Ceiling Mounted, Wall Mounted - 378 x 381mm 218mm 378mm 381mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS-stocknr. 733-5356
FabrikantnummerHV-230 RC
FabrikantUNELVENT
532,35 €
Each
Aantal stuks
Extraction, Intake 330 m³/h, 600 m³/h 43dB(A) Wall Mounted, Window Mounted - 325 x 300mm 142mm 325mm 300mm - - Remote Control -
Related Products
Sunon DR MagLev Power series DC fans utilise ...
Description:
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the ...
Sunon DR MagLev series DC fans utilise MagLev ...
Description:
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev ...
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...
An in-line centrifugal duct fan combining the acoustic ...
Description:
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller. Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra gripRobust, fire ...