Enclosure Fan Modules

Enclosure fan modules are ventilation devices designed to provide cooling for computers and electronic enclosures in various environments. They are an effective way to cool sensitive electrical equipment.

How do enclosure fan modules work?

Enclosure fan modules significantly increase the energy efficiency and lifespan of equipment because of their cooling effect. Most of them work by providing a large volume of air to ensure the cooling is broadly distributed throughout an enclosure.

Some enclosure fan modules are designed for mounting either inside or outside the enclosure. These fans can be mounted directly to a panel, DIN rail or door of the electronics enclosure.

The main things to consider when choosing enclosure fan modules, are the equipment heat loss figures and the maximum ambient temperature that the components can tolerate. It is also important to know how equipment inside the enclosure cabinet can influence air flow.

What are enclosure fan modules used for?

Enclosure fan modules are mainly used to cool electrical enclosures with components ranging from drivers and starters to circuit breakers and relays.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Module Type Dimensions Nominal Height Number of Fans Air Flow Depth Width Bearing Type Configuration Maximum Current Series Special Features Static Pressure Supply Voltage
RS-stocknr. 744-4586
FabrikantnummerPEF180 18110000000
FabrikantPfannenberg
68,77 €
Each
Aantal stuks
- 202 x 52mm 161mm 1 160m³/h 52mm 202mm - - - - - - 230 V ac
RS-stocknr. 744-4583
FabrikantnummerPEF180 18110000002
FabrikantPfannenberg
93,91 €
Each
Aantal stuks
- 202 x 46mm 161mm 1 170m³/h 46mm 202mm - - - - - - 24 V dc
RS-stocknr. 901-0582
Fabrikantnummer01925.1-01
FabrikantSTEGO
76,02 €
Each
Aantal stuks
Screw Fixing Module 75 x 132mm 60mm 1 27.6m³/h 132mm 75mm Ball Rectangular, Round - - Compact Design, Prevents Heat Pockets, Quick Connection - 24 V dc
RS-stocknr. 793-4578
Fabrikantnummer25-FAN1-70C
FabrikantAllen Bradley
27,30 €
Each
Aantal stuks
Fan Kit 109 x 260mm 32mm 1 - 260mm 109mm - - - - - - -
RS-stocknr. 901-0589
Fabrikantnummer01925.1-00
FabrikantSTEGO
76,02 €
Each
Aantal stuks
Clip Fixing Module 50 x 136mm 60mm 1 27.6m³/h 136mm 50mm Ball Rectangular, Round - - Compact Design, Prevents Heat Pockets, Quick Connection - 24 V dc
RS-stocknr. 826-2827
Fabrikantnummer5502010
FabrikantRittal
155,38 €
Each
Aantal stuks
Clip Fixing Module 54 x 340 x 550mm - 2 - 550mm 340mm - - - - - - -
RS-stocknr. 788-3691
Fabrikantnummer01925.0-00
FabrikantSTEGO
87,43 €
Each
Aantal stuks
Clip Fixing Module 50 x 136 x 60mm 60mm 1 27.6m³/h 136mm 50mm - - - - - - 100-240 V ac
RS-stocknr. 788-3701
Fabrikantnummer01925.0-01
FabrikantSTEGO
87,43 €
Each
Aantal stuks
Screw Fixing Module 75 x 132 x 60mm 60mm 1 27.6m³/h 132mm 75mm - - - - - - 100-240 V ac
RS-stocknr. 177-9013
FabrikantnummerNSYCVF550M230FB
321,30 €
Each
Aantal stuks
Screw Fixing Module 223 x 223 x 90mm 223mm 1 550m³/h 90mm 223mm Ball - 400mA ClimaSys Dark Grey RAL 7016, Free Flow Rate: 550 m3/h at 50 Hz, Outdoor Heavy Duty 350Pa 230 V ac
RS-stocknr. 744-4589
FabrikantnummerPEF180 18110000001
FabrikantPfannenberg
68,77 €
Each
Aantal stuks
- 202 x 52mm 161mm 1 180m³/h 52mm 202mm - - - - - - 115 V ac
RS-stocknr. 826-2821
Fabrikantnummer5502020
FabrikantRittal
209,58 €
Each
Aantal stuks
Clip Fixing Module 54 x 340 x 550mm 54mm 2 - 550mm 340mm - - - - - - -
RS-stocknr. 2509041325
FabrikantnummerOD900-24
FabrikantOrion
331,18 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508788405
FabrikantnummerPPFP190802BK1
FabrikantHammond
17,81 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508788427
FabrikantnummerPPFP191202BK1
FabrikantHammond
22,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508779265
FabrikantnummerC2T1923F4CG1
FabrikantHammond
189,04 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508788411
FabrikantnummerPPFP190803BK1
FabrikantHammond
17,81 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
VAPO™ bearings incorporate a magnetic levitation system which ...
Description:
VAPO™ bearings incorporate a magnetic levitation system which reduces friction and enables low levels of vibration. They are made of specially treated materials for reduced wear and greater impact resistance. Very low noise and vibration levelsVery long operating lifeThermoplastic frame ...
San Ace 9WL series fans have IP68 waterproof ...
Description:
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations. Aluminium frameLong lifespanIP68 rated water and dust resistantHigh air flow and static pressurePWM speed ...
The Sanyo Denki DC cooling fan is a ...
Description:
The Sanyo Denki DC cooling fan is a square-shaped 24VDC fan. Its motor works without shaking which eliminates the typical wobble and vibration, thus providing rotational stability. The housing is made of plastic for optimal insulation resistance and electrostatic discharge ...
Sanyo Denki San Ace long life, low power ...
Description:
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods. Long lifeHigh air flowHigh static pressureLow power consumptionLow noisePWM ...