Duct Fans

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Flow Duct Diameter Mounting Noise Level Supply Voltage Bearing Type Configuration Maximum Current Series Special Features Static Pressure Termination Type
RS-stocknr. 884-0988
FabrikantnummerSDX100
FabrikantVent-Axia
169,38 €
Each
Aantal stuks
212m³/h 100mm Surface Mount - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
RS-stocknr. 884-0991
FabrikantnummerSDX315
FabrikantVent-Axia
349,31 €
Each
Aantal stuks
983m³/h 315mm In Line - - Ball Round - Euro IP54 Terminal Box, Metal Impellers, 2 Year Warranty 700Pa Quick Connect
RS-stocknr. 272-722
FabrikantnummerACM200
FabrikantVent-Axia
330,48 €
Each
Aantal stuks
864m³/h 200mm In Line 38dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 272-132
FabrikantnummerACM150
FabrikantVent-Axia
223,06 €
Each
Aantal stuks
522m³/h 150mm In Line 35dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 884-0982
FabrikantnummerSDX150
FabrikantVent-Axia
172,92 €
Each
Aantal stuks
536m³/h 150mm In Line - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
RS-stocknr. 272-126
FabrikantnummerACM100
FabrikantVent-Axia
149,67 €
Each
Aantal stuks
256m³/h 100mm In Line 23dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 884-0976
FabrikantnummerACP10012
FabrikantVent-Axia
435,92 €
Each
Aantal stuks
166m³/h 100mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS-stocknr. 432-0134
FabrikantnummerDX200
FabrikantXpelair
83,51 €
Each
Aantal stuks
108m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - - - -
RS-stocknr. 892-8713
FabrikantnummerACM100T
FabrikantVent-Axia
235,85 €
Each
Aantal stuks
256m³/h 100mm In Line 23 dB(A) @ 3 m 220 → 240 V - Round 100mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor 150Pa -
RS-stocknr. 184-4851
Fabrikantnummer90101AA
FabrikantXpelair
143,79 €
Each
Aantal stuks
36m³/h 100mm In Line 25dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 463-2516
FabrikantnummerACP20012B
FabrikantVent-Axia
398,60 €
Each
Aantal stuks
295m³/h 200mm In Line 47dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 172-751
FabrikantnummerCMF271
FabrikantXpelair
174,12 €
Each
Aantal stuks
278m³/h 150mm Ceiling Mounted 43dB(A) 230 V ac - - - - - - -
RS-stocknr. 432-0140
FabrikantnummerDX200T
FabrikantXpelair
90,42 €
Each
Aantal stuks
79m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - - - -
RS-stocknr. 884-0985
FabrikantnummerACP15012
FabrikantVent-Axia
331,38 €
Each
Aantal stuks
320m³/h 150mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS-stocknr. 892-8717
FabrikantnummerACM150T
FabrikantVent-Axia
369,06 €
Each
Aantal stuks
522m³/h 147mm In Line 35 dB(A) @ 3 m 220 → 240 V - Orbound 210mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor - -
RS-stocknr. 184-4889
FabrikantnummerXID315
FabrikantXpelair
276,70 €
Each
Aantal stuks
1692m³/h 315mm In Line 36dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 184-4867
Fabrikantnummer90103AA
FabrikantXpelair
172,94 €
Each
Aantal stuks
72m³/h 150mm In Line 26dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 184-4873
Fabrikantnummer90104AW
FabrikantXpelair
221,46 €
Each
Aantal stuks
1098m³/h 200mm In Line 29dB(A) 220 → 240 V - - - - - - -
Related Products
From ebm-papst, the Series 400 of DC axial ...
Description:
From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental ...
An axial fan is a device that creates ...
Description:
An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same ...
A range of industrial cooling fans designed to ...
Description:
A range of industrial cooling fans designed to provide high volumes of air.The fan casing is formed from heavy gauge rolled sheet steel with the motor support manufactured from steel rod and electro-welded for increased strength. The fan assembly is ...
Compact and easy to install 100mm (4") single ...
Description:
Compact and easy to install 100mm (4") single speed extractor fans. All DX100 extractor fans come complete with a universal mounting kit comprising of a wall tube, 2 x gaskets, outer grille and skirt moulding for window mounting in single ...