Ceiling Fans

Ceiling Fans are slow rotating mechanical fans, suspended from the ceiling that help to move the air around which improves the air circulation, and can help keep your energy bill low. Some ceiling fans are better for indoors and some are better for outdoors, and then you have to consider humidity levels and other weather conditions. Types of ceiling fans:Standard Ceiling fans - Standard ceiling fans are the type you find in the majority of homes, typically, these fans feature five blades and a built-in light fixture, with a variety of operating mechanisms.Low profile ceiling fans - This type of ceiling fan should be used if your home has ceilings that are less than eight feet tall. Instead of using a downrod, the fan is installed directly onto the mounting bracket, which keeps it at the required seven feet above the floor.Energy Star Ceiling fans - Energy Star-rated fans have efficient motors and aerodynamic blades that helps them use less energy. A standard energy-saving ceiling fan is 20 percent more efficient, and if you opt for one with integrated lights, it will be 50 percent more efficientDual Motor Ceiling Fans - ceiling fans with two motors. This type of fan has a central motor housing attached to two horizontal rods. Each rod has its own adjustable fan head.Remote Controlled Ceiling fans - A perfect choice for people who arent tall enough to reach a traditional ceiling fan pull cords, remote-controlled fans allow you to adjust the speed and direction of the blades. This option is also great for rooms that have high ceilings and either no downrod or a downrod that simply isnt long enough.Used in:OfficesStoresSchoolsHospitalsRestaurantsKitchensIndustrial Applications

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Flow Blade Span Power Consumption Supply Voltage Maximum Current Special Features
RS-stocknr. 212-8762
FabrikantnummerCX10
FabrikantXpelair
124,64 €
Each
Aantal stuks
329m³/h - 34W 230 V ac - -
RS-stocknr. 327-7584
FabrikantnummerNWAN56
FabrikantXpelair
113,93 €
Each
Aantal stuks
12474m³/h 1400mm 65W 230 V ac - -
RS-stocknr. 136-9560
FabrikantRS PRO
85,73 €
Each
Aantal stuks
12600m³/h 1200mm - 240 V 270mA Reversible Electronic Controller
RS-stocknr. 136-9559
FabrikantRS PRO
79,61 €
Each
Aantal stuks
8100m³/h 900mm - 240 V 270mA Reversible Electronic Controller
RS-stocknr. 136-9561
FabrikantRS PRO
91,85 €
Each
Aantal stuks
15000m³/h 1400mm - 240 V 270mA Reversible Electronic Controller
Related Products
The San Ace AD series work by internally ...
Description:
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.These high quality reliable, dual ball bearing fans are suitable for high ...
ebm-papst single inlet centrifugal blowers are high performance ...
Description:
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and ...
The ebm-papst EC single inlet centrifugal blower series, ...
Description:
The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise ...
Ametek Nautilair Variable Speed BLDC Blower with hall ...
Description:
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. ...