Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS-stocknr. 841-1546
FabrikantnummerR87F-A4A15HP
FabrikantOmron
78,59 €
Each
Aantal stuks
200 V ac 120 x 120 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball -
Nieuw
RS-stocknr. 194-0679
FabrikantnummerR89F-DS0925L-S2
FabrikantOmron
77,97 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
Nieuw
RS-stocknr. 194-0667
FabrikantnummerR89F-DS1225L-S2
FabrikantOmron
77,97 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
Nieuw
RS-stocknr. 194-0651
FabrikantnummerR89F-DS1225L
FabrikantOmron
67,74 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
Nieuw
RS-stocknr. 194-0650
FabrikantnummerR89F-DS1225H
FabrikantOmron
67,74 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 92mm 92mm 470mA 3.68m³/min - 51dB - Ball -
Nieuw
RS-stocknr. 194-0669
FabrikantnummerR89F-DS1238L-S2
FabrikantOmron
96,52 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
Nieuw
RS-stocknr. 194-0655
FabrikantnummerR89F-MS0938LP
FabrikantOmron
94,12 €
Each
Aantal stuks
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
Nieuw
RS-stocknr. 194-0658
FabrikantnummerR89F-DS1225H-S1
FabrikantOmron
73,36 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 120mm 120mm 470mA 3.68m³/min - 51dB - Ball -
Nieuw
RS-stocknr. 194-0668
FabrikantnummerR89F-DS1238H-S2
FabrikantOmron
96,52 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
Nieuw
RS-stocknr. 194-0670
FabrikantnummerR89F-MS0938HP-S2
FabrikantOmron
115,97 €
Each
Aantal stuks
100 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min - 40dB - Ball -
Nieuw
RS-stocknr. 194-0657
FabrikantnummerR89F-MS1238HP
FabrikantOmron
94,72 €
Each
Aantal stuks
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -
Nieuw
RS-stocknr. 194-0660
FabrikantnummerR89F-DS1238H-S1
FabrikantOmron
91,95 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
Nieuw
RS-stocknr. 194-0674
FabrikantnummerR89F-DS0925L
FabrikantOmron
67,11 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
Nieuw
RS-stocknr. 194-0671
FabrikantnummerR89F-MS0938LP-S2
FabrikantOmron
115,97 €
Each
Aantal stuks
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
Nieuw
RS-stocknr. 194-0652
FabrikantnummerR89F-DS1238H
FabrikantOmron
86,32 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
Nieuw
RS-stocknr. 194-0661
FabrikantnummerR89F-DS1238L-S1
FabrikantOmron
91,95 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
Nieuw
RS-stocknr. 194-0654
FabrikantnummerR89F-MS0938HP
FabrikantOmron
94,12 €
Each
Aantal stuks
100 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min - 40dB - Ball -
Nieuw
RS-stocknr. 194-0673
FabrikantnummerR89F-DS0925H
FabrikantOmron
67,11 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
Nieuw
RS-stocknr. 194-0675
FabrikantnummerR89F-DS0925H-S1
FabrikantOmron
73,01 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
Nieuw
RS-stocknr. 194-0677
FabrikantnummerR89F-DS0925H-S2
FabrikantOmron
77,97 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -