Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Lees meer Lees minder

Filters

1 - 20 van 751 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS-stocknr. 101-8052
Fabrikantnummer4650N
Fabrikantebm-papst
32,71 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS-stocknr. 813-3381
Fabrikantnummer4656Z
Fabrikantebm-papst
52,96 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm Ball -
RS-stocknr. 771-9108
FabrikantnummerW2S130-AA03-01
Fabrikantebm-papst
72,95 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS-stocknr. 250-808
Fabrikantnummer4114N/2H4
Fabrikantebm-papst
68,21 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 30W 119mm 38mm 1.25A 355m³/h - 67dB 6800rpm Ball -
RS-stocknr. 200-7788
Fabrikantnummer414F
Fabrikantebm-papst
14,18 €
Each
Aantal stuks
24 V dc 40 x 40 x 10mm DC 40mm 0.8W 40mm 10mm 33mA 8m³/h - 22dB 5400rpm Sleeve -
RS-stocknr. 860-0318
Fabrikantnummer614N/39HH-110
Fabrikantebm-papst
38,52 €
Each (In a Pack of 25)
Aantal stuks
24 V dc 60 x 60 x 25mm DC - - - 25mm - - - - - - -
RS-stocknr. 101-8024
Fabrikantnummer8850N
Fabrikantebm-papst
48,89 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12.5W 80mm 38mm 54mA 37m³/h - 24dB 2150rpm Sleeve -
RS-stocknr. 426-354
Fabrikantnummer8412N/2GMLE-257
Fabrikantebm-papst
30,09 €
Each
Aantal stuks
12 V dc 80 x 80 x 25mm DC 80mm 900mW 80mm 25mm - 45m³/h - 21dB 2050rpm Sleeve -
RS-stocknr. 457-7324
FabrikantnummerW2S130-BM03-01
Fabrikantebm-papst
107,00 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm Ball -
RS-stocknr. 211-9314
Fabrikantnummer4650Z-876
Fabrikantebm-papst
37,65 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 40dB 2650rpm Sleeve -
RS-stocknr. 397-2245
Fabrikantnummer7114N
Fabrikantebm-papst
134,20 €
Each
Aantal stuks
24 V dc 150 x 38mm DC - 12W - 38mm 500mA 308m³/h - 53dB 2850rpm Ball -
RS-stocknr. 281-3785
Fabrikantnummer8556N
Fabrikantebm-papst
38,88 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 52mA 50m³/h - 31dB 2800rpm Ball -
RS-stocknr. 760-4769
Fabrikantnummer4414M
Fabrikantebm-papst
39,50 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 4.1W 119mm 38mm - 184m³/h - 42dB 3300rpm Ball -
RS-stocknr. 749-2021
Fabrikantnummer4650NU
Fabrikantebm-papst
61,02 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm Sleeve -
RS-stocknr. 482-039
Fabrikantnummer4184NGX
Fabrikantebm-papst
69,35 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 3.3W 119mm 38mm - 160m³/h - 44dB 2800rpm Sleeve -
RS-stocknr. 482-061
Fabrikantnummer4412FGM
Fabrikantebm-papst
29,56 €
Each
Aantal stuks
12 V dc 119 x 119 x 25mm DC 119mm 3.2W 119mm 25mm - 140m³/h - 38dB 2400rpm Sleeve -
RS-stocknr. 434-9854
FabrikantnummerW2E142-BB01-01
Fabrikantebm-papst
97,46 €
Each
Aantal stuks
230 V ac 150 x 172 x 38mm AC 150mm 25W 172mm 38mm 120mA 330m³/h - 52dB 2800rpm Ball -
RS-stocknr. 825-6204
Fabrikantnummer3656
Fabrikantebm-papst
57,20 €
Each
Aantal stuks
230 V ac 92 x 92 x 38mm AC 92mm 12W 92mm 38mm - 75m³/h - 37dB 2700rpm Ball -
RS-stocknr. 825-6668
Fabrikantnummer4650X
Fabrikantebm-papst
53,21 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm Sleeve -
RS-stocknr. 813-3385
Fabrikantnummer4656ZW
Fabrikantebm-papst
58,37 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm Ball -