Thermal Fan Controllers

Thermal fan controllers adjust the speed of a fan by detecting air temperature and changing the speed at which the impeller blades rotate or switching it on or off. The electrical control box detects the temperature of the room and adjusts the power of the fan accordingly. Often multiple fans can be controlled using one fan controller.

What are thermal fan controllers used for?

Thermal fan controllers can be used in all situations where air temperature may need to be adjusted to ensure the proper functioning of the item or system. Some common examples of this are in computers and gaming equipment, to ensure that the devices do not overheat.

Types of thermal fan controllers

Thermal fan controllers are often designed to be used in conjunction with a particular brand of fan. You may need to find out the brand of the fan that you want to control and match the thermal fan controller to it.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Temperature Profile Dimensions Height Length Width
RS-stocknr. 621-8005
FabrikantnummerCFCH
FabrikantDimplex
133,04 €
Each
Aantal stuks
Dimplex CFH Fan Heaters +30 → +60°C 113 x 217 x 49mm 49mm 113mm 217mm
RS-stocknr. 769-2722
FabrikantnummerTMSB00000-01
Fabrikantebm-papst
106,02 €
Each
Aantal stuks
ebm-papst EC/DC Controllable Fans - - - - -
RS-stocknr. 769-2732
FabrikantnummerTMSB11111-01
Fabrikantebm-papst
249,70 €
Each
Aantal stuks
ebm-papst EC/DC Controllable Fans - - - - -
RS-stocknr. 826-1382
FabrikantnummerLZ370
Fabrikantebm-papst
3,99 €
Each
Aantal stuks
ebm-papst Variofan, Series 4000, Series 9000, Tubeaxial Fan 30 → +50°C - - - -
Related Products
Vent Axia ACM in-line mixed flow duct fans ...
Description:
Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans. Designed and manufactured in the UKSupplied complete for installationCan operate in both horizontal and vertical ...
An in-line centrifugal duct fan combining the acoustic ...
Description:
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller. Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra gripRobust, fire ...
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...
Ceiling sweep fan provides a cooling circulation of ...
Description:
Ceiling sweep fan provides a cooling circulation of air during hot period in public buildings shops restaurants village halls farm buildings factories and other commercial buildings. It can also be reversed for heat desertification in winter to reduce heating costs. ...