Impeller Blades

Impeller blades are blades that are integral to an impeller (a rotor used to increase the pressure and flow of a fluid). An impeller is a rotating component of a centrifugal (uncentered) pump which works by transferring energy from the fan motor to the fluid that is being pumped by the accelerating blades.

What are impellers?

Impellers are usually short cylinders with an open inlet (called an eye) to accept incoming fluid.

Uses for impellers

Medical devices

Impeller blades are used in ventricle assist devices (devices used for assisting cardiac circulation) which augment or fully replace cardiac function.

Air pumps

Air pumps use impeller blades to help move air through a system, for example within blast furnaces, ventilation systems, and superchargers for internal combustion engines.

Features of impeller blades

Impeller blades are typically made out of cast stainless steel material. In many cases they have five propellers which allows them to have maximum rotation effect to transfer energy efficiently.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Diameter Blade Depth Blade Angle Direction of Air Flow
RS-stocknr. 714-2158
Fabrikantnummer73808-2-3634
Fabrikantebm-papst
3,15 €
Each
Aantal stuks
200mm 37.5mm 28° Toward Motor
RS-stocknr. 714-2132
Fabrikantnummer73801-2-3634
Fabrikantebm-papst
5,13 €
Each
Aantal stuks
154mm 27.5mm 22° Toward Motor
RS-stocknr. 714-2151
Fabrikantnummer73806-2-3634
Fabrikantebm-papst
2,78 €
Each
Aantal stuks
172mm 42mm 34° Toward Motor
RS-stocknr. 740-4471
Fabrikantnummer73815-2-3634
Fabrikantebm-papst
9,68 €
Each
Aantal stuks
254mm 52mm 34° Toward Motor
RS-stocknr. 714-2154
Fabrikantnummer73807-2-3634
Fabrikantebm-papst
5,77 €
Each
Aantal stuks
200mm 32mm 22° Toward Motor
RS-stocknr. 714-2148
Fabrikantnummer73804-2-3634
Fabrikantebm-papst
5,56 €
Each
Aantal stuks
172mm 31mm 22° Toward Motor
RS-stocknr. 740-4462
Fabrikantnummer73814-2-3634
Fabrikantebm-papst
9,44 €
Each
Aantal stuks
254mm 45mm 28° Toward Motor
RS-stocknr. 714-2160
Fabrikantnummer73810-2-3634
Fabrikantebm-papst
7,34 €
Each
Aantal stuks
230mm 35mm 22° Toward Motor
RS-stocknr. 714-2142
Fabrikantnummer73805-2-3634
Fabrikantebm-papst
3,10 €
Each
Aantal stuks
172mm 36mm 28° Toward Motor
RS-stocknr. 714-2173
Fabrikantnummer73812-2-3634
Fabrikantebm-papst
4,93 €
Each
Aantal stuks
230mm 50mm 34° Toward Motor
RS-stocknr. 714-2136
Fabrikantnummer73802-2-3634
Fabrikantebm-papst
3,79 €
Each
Aantal stuks
154mm 32mm 28° Toward Motor
RS-stocknr. 825-6232
Fabrikantnummer27453.322
Fabrikantebm-papst
11,38 €
Each
Aantal stuks
152mm 20mm - -
RS-stocknr. 714-2145
Fabrikantnummer73803-2-3634
Fabrikantebm-papst
5,18 €
Each
Aantal stuks
154mm 37mm 34° Toward Motor
RS-stocknr. 714-2167
Fabrikantnummer73809-2-3634
Fabrikantebm-papst
6,39 €
Each
Aantal stuks
200mm 45mm 34° Toward Motor
RS-stocknr. 714-2164
Fabrikantnummer73811-2-3634
Fabrikantebm-papst
4,93 €
Each
Aantal stuks
230mm 43mm 28° Toward Motor
RS-stocknr. 714-2176
Fabrikantnummer73813-2-3634
Fabrikantebm-papst
9,48 €
Each
Aantal stuks
254mm 37mm 22° Toward Motor