Fan Speed Controllers

Fan speed controllers
Fan control is the management of the rotational speed of an electric fan. In computers, various types of computer fans are used to provide adequate cooling, and different fan control mechanisms balance their cooling capacities and noise they generate. Thermal controlled fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.
Thermostatic: In this form of fan control the fan is either on or off. The temperature inside the chassis is checked and if an outside of temperature range is detected fans are set to their maximum speed. If the temperature drops to below the threshold the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.
Pulse-width modulation: Also known as PMW, is a common method of controlling computer fans.
This gives the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.

...
Lees meer Lees minder

Filters

41 - 42 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Series
RS-stocknr. 165-1399
FabrikantnummerCECXX2040MC-R
Fabrikantebm-papst
51,74 €
Each
Aantal stuks
Ebm-papst EC Fans Variable - - 10 → 57 V dc EC Temperature Controller
RS-stocknr. 376-1562
FabrikantnummerFR22/30
FabrikantXpelair
98,94 €
Each
Aantal stuks
GX12 Fans, GX9 Fans, PX12 Fans, PX9 Fans, RX12 Fans, RX9 Fans, WX12 Fans, WX9 Fans 2 Speeds - - 220 → 240 V -
Related Products
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...
Designed to control the Xpelair range of GX, ...
Description:
Designed to control the Xpelair range of GX, WX and RX 9in and 12in fans. On/off switch with ’power on’ indicationChoice of high/low speed operationIntake/extract direction controlCan be recess or surface mounted3 year on-site warranty.
“Easy freeze” is an electronic microprocessor controllers with ...
Description:
“Easy freeze” is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases. For low temperature ventilated refrigeration unitsPre-configured to reduce the start-up timesLimited number of parameter, only 27Power supply ...
“Easy cool” electronic controller is an electronic microprocessor ...
Description:
“Easy cool” electronic controller is an electronic microprocessor controllers with LED display developed for the management of refrigerating units, display cabinets and showcases; are designed for the management of static refrigerating units (no fan on the evaporator) operating at temperatures ...