Fan Speed Controllers

Fan speed controllers
Fan control is the management of the rotational speed of an electric fan. In computers, various types of computer fans are used to provide adequate cooling, and different fan control mechanisms balance their cooling capacities and noise they generate. Thermal controlled fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.
Thermostatic: In this form of fan control the fan is either on or off. The temperature inside the chassis is checked and if an outside of temperature range is detected fans are set to their maximum speed. If the temperature drops to below the threshold the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.
Pulse-width modulation: Also known as PMW, is a common method of controlling computer fans.
This gives the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Series
RS-stocknr. 157-7056
FabrikantnummerW300310
FabrikantVent-Axia
113,52 €
Each
Aantal stuks
Vent-Axia ACM Fans Infinitely Variable 1.5A - 230 V ac -
RS-stocknr. 213-3556
FabrikantnummerW10303102M
FabrikantVent-Axia
113,84 €
Each
Aantal stuks
T-Series Fans Infinitely Variable 2.5A - 230 V ac -
RS-stocknr. 136-9966
Fabrikantnummer455874
FabrikantVent-Axia
180,46 €
Each
Aantal stuks
Lo-Carbon T-Series Wall Fan 3 Speeds - Pulse Width Modulation 220 → 240 V T-Series
RS-stocknr. 136-9967
Fabrikantnummer455873
FabrikantVent-Axia
150,44 €
Each
Aantal stuks
Lo-Carbon T-Series Wall Fan 3 Speeds - Phase Cross-Over 220 → 240 V T-Series
RS-stocknr. 272-205
FabrikantnummerW361119
FabrikantVent-Axia
117,88 €
Each
Aantal stuks
T-Series Fans 3 Speeds - - 220 → 240 V -