Fan Mounts

Fan mounts are brackets and mountings that help secure a fan in place so that it can cool safely and at an optimal level.

What are fan mounts used for?

Fan mounts secure a fan so that it is able to function at an optimum level in order to circulate airflow and control speed.

Fan mounts are designed to accommodate different types of fan and can be clipped, screwed or riveted into place depending on the environment in which the fan will operate and the substrate to which the fan will be attached.

Types of fan mounts

Ring plate mounts

Ring plate mounts are suitable for a broad range of commercial and industrial exhaust applications as they are made from galvanised steel.

Exhaust mounts

Exhaust mounts are typically found in conference rooms and restaurants in order to circulate air flow. They typically come complete with weather and impact resistant plastic housings to protect them from the elements when used outdoors.

Smoke-spill mounts

Smoke-spill mounts are made from galvanised mild steel, or pre-galvanised steel. They are generally used for commercial purposes and/or industrial supply.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mount Type For Use With Series
RS-stocknr. 826-1391
FabrikantnummerLZ550
Fabrikantebm-papst
1,61 €
Each
Aantal stuks
Anti Vibration Mount, Flange Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Fan with 4.3 mm Hole, Flange Thickness of 3-5.5 mm -
RS-stocknr. 714-2205
Fabrikantnummer71883-2-4053
Fabrikantebm-papst
1,74 €
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 714-2209
Fabrikantnummer71884-2-4053
Fabrikantebm-papst
4,02 €
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 714-2202
Fabrikantnummer71882-2-4053
Fabrikantebm-papst
2,25 €
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 826-1348
FabrikantnummerLZ261
Fabrikantebm-papst
0,55 €
Each
Aantal stuks
Flange, Screw 3400N Series, 8400N Series -
RS-stocknr. 714-2192
Fabrikantnummer71881-2-4053
Fabrikantebm-papst
2,36 €
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 826-0985
Fabrikantnummer9913-2-5170
Fabrikantebm-papst
2,94 €
Each
Aantal stuks
M4 Threaded 119 mm Fans -
RS-stocknr. 714-2218
Fabrikantnummer71885-2-4053
Fabrikantebm-papst
2,61 €
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 482-203
FabrikantnummerLZ210
Fabrikantebm-papst
2,03 €
Each
Aantal stuks
Mounting Screw Clip 4000 / 5100 / 5200 / 5600 / 5900 / 7000 & 9000 Fan Series -
RS-stocknr. 482-045
FabrikantnummerLZ212
Fabrikantebm-papst
0,76 €
Each
Aantal stuks
Mounting Screw Clip 3300 / 4300 & 8300 Fan Series -