Fan Motors

What is Fan Motor?
Fans and their motors have turned out to be key in present day modern plants. Regardless of whether for ventilation of distribution centres, frosty stores for cooling or only for outside air – fan motors are all over the place. The different fans accessible barely vary as far as capacity, yet rather in their general vicinity and in the region of use. It is anything but difficult to perceive that a fan for cooling must meet different prerequisites as a fan for ventilating frameworks. Advance consideration ought to be paid to the control and vitality proficiency. For new directions, for instance by recurrence inverters, the vitality utilization is lessened, and the life of the fan motors is likewise delayed.

Structure of Fan motor

• Fan engines are extremely basic in development
• They comprise of a synchronous or asynchronous electric motor, with a fan wheel of the related shaft, and the associations for the lines
• However, DC engines are utilized (e.g. in PCs or in an auto)
• All motors comprise of a stator and contain a turning rotor inside, which is encompassed by shaft pieces
• The sorts and sizes of the fan motors are altogether different and separate vigorously among themselves
• The purpose behind this is the territory and the execution of the motors
• The higher the execution, the more mind boggling the structure should be

...
Lees meer Lees minder

Filters

21 - 32 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Maximum Rotational Speed Power Consumption Supply Voltage Series
RS-stocknr. 825-6286
Fabrikantnummer55462.19650
Fabrikantebm-papst
83,60 €
Each
Aantal stuks
RRL152 Series 1800rpm 41W 115 V ac -
RS-stocknr. 498-8522
FabrikantnummerM4Q045-DA01-75.A254X34
Fabrikantebm-papst
72,13 €
Each
Aantal stuks
ebm-papst Q Series 1300rpm 70W 230 V ac -
RS-stocknr. 500-3650
FabrikantnummerM4Q45-CA01-75.V200X34
Fabrikantebm-papst
53,85 €
Each
Aantal stuks
ebm-papst Q Series 1300rpm 31W 230 V ac -
RS-stocknr. 498-8544
FabrikantnummerM4Q045-EF01-75.A300X34
Fabrikantebm-papst
85,05 €
Each
Aantal stuks
ebm-papst Q Series 1300rpm 110W 230 V ac -
RS-stocknr. 825-6295
Fabrikantnummer55462.19750
Fabrikantebm-papst
54,71 €
Each
Aantal stuks
RRL152 Series 1800rpm 41W 115 V ac -
RS-stocknr. 500-3688
FabrikantnummerM4Q45-DA01-75.V254X34
Fabrikantebm-papst
62,15 €
Each
Aantal stuks
ebm-papst Q Series 1300rpm 70W 230 V ac -
RS-stocknr. 397-1084
Fabrikantnummer430275
FabrikantVent-Axia
252,40 €
Each
Aantal stuks
Vent-Axia S Series Fans - Size 9 inch - - - -
RS-stocknr. 701-3602
FabrikantnummerM4Q045-CA01-75
Fabrikantebm-papst
21,34 €
Each
Aantal stuks
ebm-papst Q Series 1550rpm 30W 230 V ac -
RS-stocknr. 500-3694
FabrikantnummerM4Q45-DA05-75.V300X28
Fabrikantebm-papst
86,76 €
Each
Aantal stuks
ebm-papst Q Series 1300rpm 86W 230 V ac -
RS-stocknr. 860-0229
FabrikantnummerM4Q045-EF03-04
Fabrikantebm-papst
104,72 €
Each
Aantal stuks
ebm-papst Q Series 1300 rpm, 1550 rpm 100 W, 110 W 115 V ac -
RS-stocknr. 397-2352
Fabrikantnummer430276
FabrikantVent-Axia
314,79 €
Each
Aantal stuks
Vent-Axia S Series Fans - Size 12 inch - - - -
RS-stocknr. 826-0935
Fabrikantnummer937.2301.001
Fabrikantebm-papst
188,28 €
Each
Aantal stuks
ECA Series 6000rpm 20W 24 V dc -
Related Products
Vent Axia ACM in-line mixed flow duct fans ...
Description:
Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans. Designed and manufactured in the UKSupplied complete for installationCan operate in both horizontal and vertical ...
An in-line centrifugal duct fan combining the acoustic ...
Description:
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller. Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra gripRobust, fire ...
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...
These variable phase angle regulators are robust, compact ...
Description:
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to ...