Fan Leads

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Function For Use With Pin Size Cable Length Series
RS-stocknr. 118-3099
FabrikantnummerLZ120/3.0
Fabrikantebm-papst
13,43 €
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3m -
RS-stocknr. 118-3077
FabrikantnummerLZ120
Fabrikantebm-papst
5,08 €
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 610mm -
RS-stocknr. 826-1329
FabrikantnummerLZ126
Fabrikantebm-papst
8,63 €
Each
Aantal stuks
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm -
RS-stocknr. 769-2726
Fabrikantnummer210-HAR11887
Fabrikantebm-papst
65,37 €
Each
Aantal stuks
Configuration ebm-papst TMS EC/DC Speed Controlled Fans - 1.8m -
RS-stocknr. 753-8681
Fabrikantnummer21959-4-1040
Fabrikantebm-papst
12,63 €
Each
Aantal stuks
Power ebm-papst D2E146-HR Centrifugal Fans, ebm-papst D2E146-HS Centrifugal Fans, ebm-papst D2E146-HT Centrifugal Fans - 1000mm -
RS-stocknr. 884-1206
Fabrikantnummer35786-4-1029
Fabrikantebm-papst
8,27 €
Each
Aantal stuks
Power D3G146-HQ13-34 - 1050mm -
RS-stocknr. 118-3083
FabrikantnummerLZ120/1.5
Fabrikantebm-papst
6,42 €
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm -
RS-stocknr. 136-5330
Fabrikantnummer210-HAR11830
Fabrikantebm-papst
6,82 €
Each
Aantal stuks
Power W1G ESM Axial Fan - 1500mm ESM
RS-stocknr. 825-6309
Fabrikantnummer02001-4-1021
Fabrikantebm-papst
18,23 €
Each
Aantal stuks
Power EC Centrifugal Fan 8mm 460mm -
RS-stocknr. 502-708
Fabrikantnummer1433H3--0.36AC
Fabrikantebm-papst
13,82 €
Each
Aantal stuks
Power ebm-papst Axial Fans - 400mm -
RS-stocknr. 825-6359
Fabrikantnummer21956-4-1040
Fabrikantebm-papst
13,47 €
Each
Aantal stuks
Power Centrifugal Blower 6mm 300mm -
RS-stocknr. 753-8684
Fabrikantnummer21811-4-1012
Fabrikantebm-papst
12,54 €
Each
Aantal stuks
Power ebm-papst D4E 146-LV Centrifugal Blowers, ebm-papst K4E 146-AB Centrifugal Blowers - 1050mm -
RS-stocknr. 118-3156
FabrikantnummerLZ120E/1.5
Fabrikantebm-papst
10,99 €
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1.5m -
RS-stocknr. 825-6315
Fabrikantnummer1434-4-6711
Fabrikantebm-papst
9,47 €
Each
Aantal stuks
Power Axial Compact Fan 10mm 610mm -
RS-stocknr. 769-2738
Fabrikantnummer210-HAR13100
Fabrikantebm-papst
42,43 €
Each
Aantal stuks
Development Cable TMS Fan Controller - - -
RS-stocknr. 884-1203
Fabrikantnummer15572-4-1029
Fabrikantebm-papst
9,15 €
Each
Aantal stuks
Control D3G146-HQ13-34 - 1050mm -
RS-stocknr. 507-450
Fabrikantnummer1433----0.61AC
Fabrikantebm-papst
3,91 €
Each
Aantal stuks
Power ebm-papst Axial Fans - 610mm -
RS-stocknr. 769-2735
Fabrikantnummer210-HAR12302
Fabrikantebm-papst
10,97 €
Each
Aantal stuks
Thermistor Cable Insulated Thermistor - 2m -
RS-stocknr. 184-6775
FabrikantnummerASE51107
FabrikantPanasonic
11,00 €
Each
Aantal stuks
Connector Cable ASEN Series AC FAN - 1m ASEN
RS-stocknr. 825-6305
Fabrikantnummer01505-4-6711
Fabrikantebm-papst
6,33 €
Each
Aantal stuks
Power Axial Compact Fan 10mm 2000mm -
Related Products
The UCP180 series is designed to minimize the ...
Description:
The UCP180 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are ...
The ebm-papst TMS is a fan speed controller ...
Description:
The ebm-papst TMS is a fan speed controller with alarm functionality providing intelligent control of up to four fans based on the thermal requirements of connected equipment. It is highly configurable and a range of fan types may be used, ...
These fan leads are suitable for use with ...
Description:
These fan leads are suitable for use with W2E142 series axial fans.
ebm-papst's lead connections for axial fans (with plug ...
Description:
ebm-papst's lead connections for axial fans (with plug connector).