Fan Cables

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Function For Use With Pin Size Cable Length Series
RS-stocknr. 2508780170
FabrikantnummerDNFC72P
FabrikantHammond
7,10 €
Each
Aantal stuks
- - - - -
RS-stocknr. 2508780158
FabrikantnummerDNMFC
FabrikantHammond
4,74 €
Each
Aantal stuks
- - - - -
RS-stocknr. 2508780186
FabrikantnummerDNFCDC2P
FabrikantHammond
11,88 €
Each
Aantal stuks
- - - - -